Welwyn WHS2-150RJA25

Res Wirewound 150 Ohm 5% 2W ±200ppm/C Silicone AXL Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Max Operating Temperature155 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating2 W
Resistance150 Ω
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter3.6 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Welwyn WHS2-150RJA25.

Newark
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages11 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Welwyn WHS2-150RJA25.

Related Parts

Descriptions

Descriptions of Welwyn WHS2-150RJA25 provided by its distributors.

Res Wirewound 150 Ohm 5% 2W ±200ppm/C Silicone AXL Ammo Pack
RES, WIREWOUND, 150R, 5%, 2W, AXIAL; Resistance:150ohm; Product Range:WHS Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Type:Wirewound RoHS Compliant: Yes
RESISTOR, SURGE, 150R, 2W, 250V, 5%; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:2W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN
  • WELWYN COMP

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Max Operating Temperature155 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating2 W
Resistance150 Ω
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter3.6 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Welwyn WHS2-150RJA25.

Newark
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages11 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant