Ohmite WHD5R0FET

WH Series ceramic Axial Wirewound Resistor 5Ohms 1% 3W +/-50ppm/degC | Ohmite WHD5R0FET
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating3 W
Resistance5 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length13.5382 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WHD5R0FET.

Master Electronics
Datasheet2 pages9 years ago
Farnell
Datasheet1 page17 years ago
Sager Electronics
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-37.63%

Alternate Parts

Price @ 1000
$ 0.621
$ 0.707
$ 0.707
Stock
558
65,188
65,188
Authorized Distributors
7
8
8
Resistance
5 Ω
5 Ω
5 Ω
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite WHD5R0FET.

Related Parts

Descriptions

Descriptions of Ohmite WHD5R0FET provided by its distributors.

WH Series ceramic Axial Wirewound Resistor 5Ohms 1% 3W +/-50ppm/degC | Ohmite WHD5R0FET
Axial FIXED RESISTOR WH 0.217Diax0.533L 5.50mmx13.54mm 3W 5Ohm ±50ppm/C
Resistor Wirewound, 5 Ohm, 3W, ±1%; Resistance:5Ohm; Product Range:Whd Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Product Diameter:5.5Mm Rohs Compliant: Yes |Ohmite WHD5R0FET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating3 W
Resistance5 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length13.5382 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WHD5R0FET.

Master Electronics
Datasheet2 pages9 years ago
Farnell
Datasheet1 page17 years ago
Sager Electronics
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant