NTE Electronics WH20-02-100

Hook Up Wire 300V Stranded Type 20GAUGE Red 100 Feet | Nte Electronics Inc. WH20-02-100
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorRed
Conductor MaterialCopper
Insulation MaterialPVC
Technical
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Length30.48 m
Outside Diameter1.956 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for NTE Electronics WH20-02-100.

RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago
Farnell
Datasheet2 pages21 years ago
Datasheet2 pages21 years ago
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-50.00%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics WH20-02-100.

Related Parts

Descriptions

Descriptions of NTE Electronics WH20-02-100 provided by its distributors.

HOOK UP WIRE 300V STRANDED TYPE 20GAUGE RED 100 FEET | NTE Electronics Inc. WH20-02-100
Electronics WH20-02-100 Hook-Up Wire, 300V, Stranded Cond, 20 AWG, Red, 100' Spool, WH Series
Hook Up Wire, 100Ft, 20Awg, Copper, Red; Jacket Material:Pvc; Jacket Color:Red; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; No. Of Max Strands X Strand Size:-; Voltage Nom.:300V Rohs Compliant: Yes |Nte Electronics WH20-02-100

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/Package100
ColorRed
Conductor MaterialCopper
Insulation MaterialPVC
Technical
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Length30.48 m
Outside Diameter1.956 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for NTE Electronics WH20-02-100.

RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago
Farnell
Datasheet2 pages21 years ago
Datasheet2 pages21 years ago
Datasheet2 pages21 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant