NTE Electronics WH18-09-25

18 AWG Stranded Single Conductor Hookup Wire - White - 25'

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
33C7313 2 Buy Now »
USD
8.63 8.63 8.06 7.22 7.22
Vetco
11982 86 Buy Now »
USD
8.20 8.20 8.20 8.20 8.20
Galco
WH18-09-25 5 Buy Now »
USD
5.89 5.89 5.89 5.89 5.89
Hutch & Son
WH18-09-25 2 ··
USD
6.92 6.92 6.92 6.92 6.92
Peerless Electronic Supplies
WH18-09-25 Yes ··
USD
6.92 6.92 6.92 6.92 6.92
Electronic Supply
WH18-09-25 11 Send RFQ »
Allied Electronics
70632640 10 Buy Now »
USD
6.92 6.92 6.92 6.92 6.92
Ralph's Elec.
WH18-09-25 10 Buy Now »
Area51-Authorized
WH18-09-25 0 ··
Farnell
1662060 0 ··
GBP
7.61 7.61 7.11 6.36 6.36
element14 APAC
1662060 0 ··
SGD
12.65 12.65 10.68 9.34 9.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Voyager Components
WH18-09-25 10,000 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
WH18-09-25 Contact ··
XS Micro
WH18-09-25 Contact ··

Descriptions

HOOK-UP WIRE, 25FT, 18AWG, CU, WHITE; Reel Length (Imperial):25ft; Reel Length (Metric):7.62m; Conductor Size AWG:18AWG; Jacket Color:White; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper
element14 APAC
WIRE, 18AWG, WHT, 300V, SP/25, STRND
Galco
HOOK UP WIRE 300V STRANDED TYPE 18GAUGEWHITE 25 FEET
Allied Electronics
18 AWG Stranded Single Conductor Hookup Wire - White - 25'
Vetco
WIRE-300VHU 18GA WHT STRANDED; WH18-09-25
Hutch & Son
HOOK UP WIRE, 25FT, 18AWG, COPPER, WHITE
Farnell
Hook-Up Wire; Spool Length (Imperial):25ft; Spool Length (Metric):7.62m; Conductor Size AWG:18; Jacket Color:White; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30; Conductor Material:Copper ;RoHS Compliant: Yes
Newark

Technical Specifications

Jacket Material PVC
RoHS Compliant
Voltage Rating (DC) 300 V
Color White
Conductor Material Tinned Copper

Documents

Newark
Datasheet 2 pages 14 years ago
element14
Datasheet 2 pages 14 years ago
Datasheet 2 pages 14 years ago
Datasheet 2 pages 14 years ago

Images

Alternate Names

NTE WH18-09-25
NTE ELECTRONICS INC WH18-09-25
NTE ELECT WH18-09-25
NTE ELECTRONICS ACCT WH18-09-25
NTE/EDGE WH18-09-25
NTE Electronics Incorporated WH18-09-25
NTE/PHILIPS ECG WH18-09-25
NTE Electronic Inc WH18-09-25
NTE 88'S WH18-09-25
NTE/PEC WH18-09-25
NTE Electronics Inc (use ECG / NTE Electronics) WH18-09-25
NTE-F WH18-09-25

Search for other parts like WH18 »