Apex Tool Group WFE2XKIT1

ESD-Safe Volume Fume Extraction Kit with HEPA-Gas, Angled Nozzle, Arm, and Hose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorBlack, Blue
Weight20.865249 kg
Technical
Max Supply Voltage250 V
Voltage Rating240 V

Documents

Download datasheets and manufacturer documentation for Apex Tool Group WFE2XKIT1.

TodayComponents
Datasheet28 pages15 years ago
Newark
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Apex Tool Group WFE2XKIT1.

Descriptions

Descriptions of Apex Tool Group WFE2XKIT1 provided by its distributors.

ESD-Safe Volume Fume Extraction Kit with HEPA-Gas, Angled Nozzle, Arm, and Hose
PORTABLE VOLUME FUME EXTRACTION SYSTEM FOR 1 WORKSTATION
WFE 2X KIT1 FUME EXTRACTION MOBILE 120V
SYSTEM FUME EXTRACTION 100-240V
WELLER WFE2XKIT1 Mobile Fume Extraction Unit. More details: Fume Extractor, Filter Media 50 pct Purex, 50 pct Carbon, MERV, Sound Level dBA 48, Input Voltage 120/230, 50/60 Hz, With Adjustable Pump Speed, Suitable For Soldering, Adhesives, Clean Room Work and Laser, Height (In.) 15.5, Width (In.) 12.6, Depth (In.) 12.6, Includes Extraction Unit, Extraction Arm, Angled Nozzle, Stop Valve, Bench Mounting Bracket, and Extraction Hose, Standards ESD

Manufacturer Aliases

Apex Tool Group has several brands around the world that distributors may use as alternate names. Apex Tool Group may also be known as the following names:

  • APEX TOOL
  • Apex Tool Group LLC
  • APEX TOOLS
  • Apex Tool Group Mfr
  • APEX TOOL GROUP COOPER TOOLS
  • Apex Tool Group (Formerly Cooper Tools)
  • WISS / APEX TOOL GROUP
  • Plumb - Apex Tool Group
  • Apex Tool Group/Cooper
  • HK Porter - Apex Tool Group
  • GearWrench - Apex Tool Group
  • Apex Tool Group / Weller
  • CRESCENT / APEX TOOL GROUP
  • Crescent Wiss
  • Allen - Apex Tool Group
  • Apex Cooper Tools
  • APEX TOOL GROUP APEX TOOL GROUP COOPER TOOLS
  • DIAMOND / APEX TOOL GROUP
  • NICHOLSON / APEX TOOL GROUP
  • UNGAR / APEX TOOL GROUP
  • Apex Hardware

Technical Specifications

Physical
Case/Package100
ColorBlack, Blue
Weight20.865249 kg
Technical
Max Supply Voltage250 V
Voltage Rating240 V

Documents

Download datasheets and manufacturer documentation for Apex Tool Group WFE2XKIT1.

TodayComponents
Datasheet28 pages15 years ago
Newark
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant