Silicon Labs WF200C

RF Transceiver WF200 Fully Certified Wi-Fi Transceiver Module with a 802.11 b/g/n Wi-Fi Transceiver,
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Bandwidth20 MHz
Current - Receiving47.1 mA
Current - Transmitting108 mA
Data Rate72.2 Mbps
Frequency2.412 GHz
InterfaceSPI, SDIO
Max Frequency2.484 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of GPIO13
Sensitivity (dBm)-96.3 dBm
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Silicon Labs WF200C.

Silicon Labs
Datasheet38 pages4 years ago
Silicon Labs SCT
Datasheet38 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs WF200C.

Descriptions

Descriptions of Silicon Labs WF200C provided by its distributors.

RF Transceiver WF200 Fully Certified Wi-Fi Transceiver Module with a 802.11 b/g/n Wi-Fi Transceiver,
Rf Transceiver, 2.412-2.484Ghz, Qfn; Data Rate:72.2Mbps; Rf / If Modulation:-; Frequency Min:2.412Ghz; Frequency Max:2.484Ghz; Receiving Current:-; Rf Ic Case Style:qfn; No. Of Pins:32Pins; Supply Voltage Min:1.8V; Supply Voltage Rohs Compliant: Yes
Wi-Fi ICWF200 is a Wi-Fi network co-processor optimized for RF performance, low energy, and low cost, with two antenna ports, Crystal Oscillator, One Time Programmable Memory, and several GPIOs for in

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Bandwidth20 MHz
Current - Receiving47.1 mA
Current - Transmitting108 mA
Data Rate72.2 Mbps
Frequency2.412 GHz
InterfaceSPI, SDIO
Max Frequency2.484 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of GPIO13
Sensitivity (dBm)-96.3 dBm
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Silicon Labs WF200C.

Silicon Labs
Datasheet38 pages4 years ago
Silicon Labs SCT
Datasheet38 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant