Record Tools WC6

CUTTER, CABLE, WIRE ROPE; Overall Length:195mm; Cutting Capacity:5mm; Aluminium Cutting Capacity:5mm; Copper Wire Cuttin...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
457346 0 ··
SGD
108.01 97.53 87.30 87.30 87.30
Farnell
457346 0 ··
GBP
35.12 33.36 30.75 30.75 30.75

Descriptions

CUTTER, CABLE, WIRE ROPE; Overall Length:195mm; Cutting Capacity Max:6.5mm; For Use With:Electric Cables, Metals, Wire Strands; SVHC:No SVHC (19-Dec-2012); Aluminium Cutting Capacity:5mm; Copper Wire Cutting Capacity:5mm; Electric Cable Cutting Capacity:6.5mm; Length:195mm
element14 APAC
CUTTER, CABLE, WIRE ROPE; Overall Length:195mm; Cutting Capacity:5mm; Aluminium Cutting Capacity:5mm; Copper Wire Cutting Capacity:5mm; Electric Cable Cutting Capacity:6.5mm; Length:195mm
Farnell

Technical Specifications

Size-Length 195 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images


Search for other parts like WC6 »