Weller WAD101

Weller WAD101 100 Watt, 120v, 122 °F to 1022 °F Digital Shop Air Hot Air Station

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WAD101-ND 12 Buy Now »
USD
531.00 531.00 531.00 531.00 531.00
Newark
32H1784 0 ··
USD
531.00 531.00 531.00 531.00 531.00
Mouser
578-WAD101 0 ··
USD
531.00 531.00 531.00 531.00 531.00
Test Equipment Depot
WAD101 Yes ··
USD
504.45 504.45 504.45 504.45 504.45
Allied Electronics
70223188 0 ··
USD
531.00 531.00 531.00 531.00 531.00
Amazon
B000B607JM n/s Buy Now »
USD
562.05 562.05 562.05 562.05 562.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Markertek
WEL-WAD101 0 ··
USD
531.00 531.00 531.00 531.00 531.00
Amazon Seller
B000B607JM n/s Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
WAD101 Contact ··

Descriptions

Weller WAD101 100w/120v Digital Shop Air Hot Air Station. Powerful (100-watt) HAP1 pencil precisely delivers hot air to small SMT parts, reducing the risk of damage to adjacent components. Compact design is ideal for soldering, desoldering of rework SMT components. Air flow is actuated by a finger switch on the hot air pencil. Easy to read LED display for fast and accurate temperature set of hot air. Uses fast acting shop air or compressed nitrogen
Amazon Seller
WAD 101 HOT AIR STATION 120V
Digi-Key
Weller WAD101 100 Watt, 120v, 122 °F to 1022 °F Digital Shop Air Hot Air Station
Test Equipment Depot
Weller WAD101 100w/120v Digital Shop Air Hot Air Station. Powerful (100-watt) HAP1 pencil precisely delivers hot air to small SMT parts, reducing the risk of damage to adjacent components. Compact design is ideal for soldering, desoldering of rework SMT components. Air flow is actuated by a finger switch on the hot air pencil. Easy to read LED display for fast and accurate temperature set of hot air. Uses fast acting shop air or compressed nitrogen
Amazon
Weller;100 Watt;120V;122 Deg.F To 1022 Deg.F Digital Shop Air Hot Air Station
Allied Electronics
Weller - WAD101 - 100 Watt-120v - 122F to 1022F Digital Shop Air Hot Air Station
Markertek
DIGITAL HOT AIR STATION, 122F-1022F
Newark

Technical Specifications

Output Power 100 W
Supply Voltage (DC) 120 V
RoHS Not Applicable

Documents

Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

CPT WAD101
COOPER TOOLS / WELLER WAD101
WELLER/COOPER I WAD101
WELLER/CO WAD101
WELLER TOOLS GMBH WAD101
Weller - Cooper Tools WAD101
WELLER CT 2F7 TIP WAD101
WELLER 2012 SOLDERING IRON 12 WATTS WAD101
Weller Soldering Products WAD101
WELLER 8100 UD INST HEAT SOLD GUN 2 WAD101
WELLER 7135 TIPS FOR 8100 CARD OF 2 WAD101
WELLER 6110 P/TIC CUTNG TIP FOR EXP WAD101
WellerFT WAD101
WELLER AK20 BENCH HOLDER WAD101
WELLER-COOPER(RoHS) WAD101
Weller Red WAD101
WELLER 6966C 110V HOT AIR GUN WAD101
Weller - Apex Tool Group WAD101
WELLER COUPER WAD101
WELLER CT5 AA7 TIP WAD101

Search for other parts like WAD101 »