Wintec W9Q308647PA-222


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
W9Q308647PA-222 Contact ··

Technical Specifications

Access Time 100 µs
Supply Voltage (DC) 3.3 V
Packaging Bulk
Size-Length 5.25 mm
Memory Size 64 MB
Clock Speed 100 MHz
Size-Width 1 mm

Documents

Digi-Key
Datasheet 5 pages 15 years ago

Alternate Names

WINTEC INDUSTRIES W9Q308647PA-222
WINTEC INDUSTRI W9Q308647PA-222

Search for other parts like W9 »