TE Connectivity / P&B W67-X2Q12-20

Circuit Breaker;Hyd/Mag;Togl;Cur-Rtg 20A;Panel;1 Pole;Vol-Rtg 277VAC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB593-ND 226 Buy Now »
USD
22.87 20.15 16.34 15.12 15.12
Arrow
W67-X2Q12-20 14 Buy Now »
USD
21.93 17.89 17.57 17.57 17.57
Verical 2
W67-X2Q12-20 54 Buy Now »
USD
15.50 14.28 14.28 14.28
W67-X2Q12-20 5 Buy Now »
USD
15.50 15.50 15.50 15.50
Avnet
W67-X2Q12-20 0 ··
USD
12.95 12.95 12.95
Newark
56F882 122 Buy Now »
USD
20.83 19.50 15.31 15.31 15.31
Carlton-Bates
78519198658 0 ··
USD
23.90 23.90 23.90 23.90 23.90
Chip One Stop Japan 2
TYCO-0065261 78 Buy Now »
USD
20.80 20.80 17.00 17.00 17.00
TYCO-0060349 78 Buy Now »
USD
22.40 22.40 19.20 19.20 19.20
Mouser
655-W67-X2Q12-20 64 Buy Now »
USD
20.83 18.07 15.14 12.33 12.33
TTI
W67-X2Q12-20 35 Buy Now »
USD
18.02 18.02 18.02 18.02 18.02
Onlinecomponents.com
W67X2Q1220 36 Buy Now »
USD
17.89 15.38 14.07 12.45 12.45
Chip One Stop Global 3
C1S757100603498 54 Buy Now »
JPY
1900.00 1900.00 1640.00 1640.00 1640.00
C1S757100652616 54 Buy Now »
JPY
2500.00 2500.00 2110.00 2110.00 2110.00
C1S757106139931 54 Buy Now »
JPY
2760.00 2760.00 2760.00
Master Electronics
W67X2Q1220 27 ··
USD
17.89 15.38 14.07 12.45 12.45
Sager Electronics
5-1393252-8 19 Buy Now »
USD
15.69 12.92 12.92
Heilind Electronics 2
AMP5-1393252-8 3 Buy Now »
USD
17.80 17.80 17.80
AMP5-1393252-8 3 Buy Now »
Allied Electronics 2
E5339424 54 Buy Now »
USD
20.15 20.15 20.15 20.15 20.15
70199436 102 Buy Now »
USD
21.44 19.50 15.31 15.31 15.31
Heilind Asia
AMP5-1393252-8 0 ··
PEI Genesis
W67-X2Q12-20 0 ··
Farnell
1566519 122 Buy Now »
GBP
26.92 25.20 19.79 19.79 19.79
element14 APAC
1566519 122 Buy Now »
SGD
33.69 29.22 24.49 19.94 19.94
Electro Sonic
W67X2Q1220 73 Buy Now »
USD
18.96 16.30 14.91 13.20 13.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
W67-X2Q12-20 218 Send RFQ »
Ralph's Elec.
W67-X2Q12-20 16 Buy Now »
Interstate Connecting Components
5-1393252-8 3 Buy Now »
Quest
W67-X2Q12-20 0 ··
4 Star Electronics
W67-X2Q12-20 6 Send RFQ »
Abacus Technologies
W67-X2Q12-20 250 ··
Relay Specialties
W67-X2Q12-20 0 ··
Tencell
W67-X2Q12-20 4 Buy Now »
USD
19.68 19.68 18.88 18.88 18.88
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
W67-X2Q12-20 Contact ··
XS Micro
W67-X2Q12-20 Contact ··
SemiconductorPLUS
W67-X2Q12-20 Contact ··

Descriptions

Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC
Sager Electronics
CIR BRKR MAG-HYDR 20A 277VAC
Digi-Key
CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V, 20A
Farnell
Cross Referenced to TE CNTY - AMP - Part: AMP5-1393252-8
Heilind Asia
Circuit Breaker;Hyd/Mag;Togl;Cur-Rtg 20A;Panel;1 Pole;Vol-Rtg 277VAC
Allied Electronics
CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V, 20A
Newark
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC
Verical
Supplementary Hydraulic Magnetic Breaker 20 A 1P - 5-1393252-8
Carlton-Bates
Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC
Avnet
CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 20A;; CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 20A; Input Voltage VAC:277V; No. of Poles:1; Current Rating:20A; Interrupting Capacity:5kA; Dielectric Strength:1.5kV; Trip Time:20s; Series:W6; Circuit Breaker Mounting:Panel; Mounting Type:Screw
element14 APAC
Magnetic Circuit Breakers M6/W6
North Star Micro
Magnetic / Hydraulic Circuit Breaker; Current Rating: 20 Amps; Operating Voltage: 277VAC; Number of Poles: 1; Actuator Style: Toggle; Mounting Type: Panel Mount
Relay Specialties
RELAY, W67-X2Q12-20
Electro Sonic
Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC 2-Pin
Chip One Stop Global

Technical Specifications

Packaging Tray
Size-Width 19.05 mm
ELV Compliant Non-Compliant
Time to Trip 20 s
RoHS Compliant
Voltage Rating (AC) 277 V
Size-Height 50.8 mm
Current Rating 20 A
Lifecycle Status Active
Mounting Type Panel

Documents

Newark
Datasheet 7 pages 10 months ago
Onlinecomponents.com
Datasheet 7 pages
Datasheet 7 pages 6 years ago
Datasheet 6 pages 16 years ago
Datasheet 7 pages 6 years ago
Arrow
Datasheet 7 pages 6 years ago
element14
Datasheet 6 pages 13 years ago
Allied Electronics
Datasheet 7 pages 6 years ago
Datasheet 1 page 3 years ago
Relay Specialties
Datasheet 5 pages 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD W67-X2Q12-20
TE Connectivity / P&B Brand W67-X2Q12-20
TYCO / P&B W67-X2Q12-20
Tyco Electronics / P&B W67-X2Q12-20
P&B/TYCO W67-X2Q12-20
P&B/Tyco Electronics W67-X2Q12-20
TYCO ELECTRONICS / POTTER & BRUMFIELD W67-X2Q12-20
TE CONNECTIVITY POTTER & BRUMFIELD (VA) W67-X2Q12-20
Potter & Brumfield (Tyco - P&B) W67-X2Q12-20
P&B W67-X2Q12-20
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) W67-X2Q12-20
TE CONNECTIVITY / P&B BRA W67-X2Q12-20
TE Connectivity / P& W67-X2Q12-20
T&B/TE CONNECTIVITY #155639 W67-X2Q12-20
TE CONN/P&B W67-X2Q12-20
TYCO P/B ACCOUNT #354275-10-01 W67-X2Q12-20
TYCO ELECTRONICS / POTTER & BRUMFIELD W67-X2Q12-20
POTTER& BRUMFIELD / TYCO W67-X2Q12-20
TE Connectivity / P%26B Brand W67-X2Q12-20
P&B/TE CONNECTIVITY W67-X2Q12-20
TYCO/MIDTEX -- USE P&B 099210 W67-X2Q12-20
TYCO-P&B(RoHS) W67-X2Q12-20
Potter & Brumfield W67-X2Q12-20

Search for other parts like W67 »