Western Design Center W65C02S6TPG-14

MPU 8-Bit 14MHz 65KB Memory 40 Pin PDIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Technical
Data Bus Width8 b
Frequency14 MHz
Max Frequency14 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory Size65 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Operating Supply Voltage5 V
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for Western Design Center W65C02S6TPG-14.

Jameco
Datasheet32 pages13 years ago

Inventory History

3 month trend:
-1.01%

Engineering Resources

View Evaluation kits and Reference designs for Western Design Center W65C02S6TPG-14.

Related Parts

Descriptions

Descriptions of Western Design Center W65C02S6TPG-14 provided by its distributors.

MPU 8-Bit 14MHz 65KB Memory 40 Pin PDIP

Manufacturer Aliases

Western Design Center has several brands around the world that distributors may use as alternate names. Western Design Center may also be known as the following names:

  • WESTERN DESIGN CENTER INC
  • WESTERN DESIGN
  • Western Design Center (WDC)

Technical Specifications

Physical
Case/PackagePDIP
Technical
Data Bus Width8 b
Frequency14 MHz
Max Frequency14 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory Size65 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Operating Supply Voltage5 V
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for Western Design Center W65C02S6TPG-14.

Jameco
Datasheet32 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant