Try the Octopart BOM Tool! Ad
octopart.com

Magnecraft W6225DSX-1

Relay SSR 16mA 32V DC-IN 25A 280V AC-OUT 4-Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
W6225DSX1 58 Buy Now »
USD
28.17 26.41 17.88 14.63 14.63
Beyond Components
W6225DSX-1 0 ··
USD
21.75 21.75 21.75 21.75 21.75
Electro Sonic
W6225DSX1 58 Buy Now »
USD
29.86 27.99 18.95 15.51 15.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
W6225DSX-1 5 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
W6225DSX-1 Contact Send RFQ »
North Star Micro
W6225DSX-1 Contact ··

Descriptions

Relay SSR 16mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Onlinecomponents.com

Technical Specifications

Mounting Type Panel
Output Current 25 A
RoHS Compliant
Supply Voltage (DC) 32 V (max)
Size-Height 20.32 mm
Size-Width 44.45 mm
Current Rating 25 A
Contacts Type SPST
Load Current 25 A
Size-Length 57.15 mm

Documents

Newark
Datasheet 3 pages 12 years ago
Allied Electronics
Datasheet 3 pages 12 years ago
Electro Sonic
Datasheet 3 pages 12 years ago
Onlinecomponents.com
Datasheet 3 pages 12 years ago

Images

Alternate Names

MAG W6225DSX-1
MAGNECRAFT/STRUTHERS-DUNN W6225DSX-1
MAGNE W6225DSX-1
MAGN W6225DSX-1
Magnecraft / Schneider Electric W6225DSX-1
MAGCFT W6225DSX-1
MAGNECR W6225DSX-1
MAGNACR W6225DSX-1
MAGNECRAF W6225DSX-1
MAGNECRAFT ELECTRIC W6225DSX-1
SCHNEIDER ELECTRIC/MAGNECRAFT W6225DSX-1
SE Relays/Magnecraft W6225DSX-1
MAGNECRAFT/SE RELAYS W6225DSX-1
SE RELAYS/MAGNECRAFT MSD W6225DSX-1
MAGNECRAFT-SCHNEIDER ELECTRIC MSD W6225DSX-1
MAGNACRAFT W6225DSX-1
MAGNEGRAFT W6225DSX-1
MAGNECRAFT / SCHNEDIER ELECTRIC W6225DSX-1
MAGNECRAFT CORP W6225DSX-1
MAGNECRAFT ELECTRIC CO W6225DSX-1
SE RELAYS LLC W6225DSX-1
MAGNECE W6225DSX-1
MAGNECRAFT / SCHNEIDER EL W6225DSX-1
SCHNEIDER ELCTRIC/MAGNECRAFT W6225DSX-1

Search for other parts like W6225 »