TE Connectivity W58-XC4C12A-20

Thermal circuit breaker, 1 pole, 20 A, 50 V (DC), 250 V (AC), screw connection, panel mounting
Production

Price and Stock

Technical Specifications

Physical
ColorBlack, Red, White
MountPanel
Number of Pins2
Weight42.499989 g
Technical
Breaker TypeThermal
Current Rating20 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
Operating Supply Voltage250 V
TerminationScrew
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height34.93 mm
Length34.93 mm
Width16.76 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W58-XC4C12A-20.

Master Electronics
Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Peerless Electronics
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages18 years ago
element14
Datasheet3 pages18 years ago
Newark
Datasheet3 pages23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity W58-XC4C12A-20.

Related Parts

Descriptions

Descriptions of TE Connectivity W58-XC4C12A-20 provided by its distributors.

Thermal circuit breaker, 1 pole, 20 A, 50 V (DC), 250 V (AC), screw connection, panel mounting
Circuit Breaker; 20 A; 250 VAC; 1; Series Trip; Knurled Nut/Lockwasher
Thermal Circuit Breakers Product Highlights: Circuit Breaker W58 Series 1 Poles Actuator Style = Push to Reset Current Rating = 20 Amps.
Circuit Breakers, Thermal, Series Trip, White with Black Rate Marking, Red Trip Band Button Color, 250 VAC Voltage Rating AC, Potter & Brumfield W58
W58-XC4C12A-20=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W58-XC4C12A-20 | Internal Number: 4-1393249-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393249-3
  • W58XC4C12A-20
  • W58XC4C12A20

Technical Specifications

Physical
ColorBlack, Red, White
MountPanel
Number of Pins2
Weight42.499989 g
Technical
Breaker TypeThermal
Current Rating20 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
Operating Supply Voltage250 V
TerminationScrew
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height34.93 mm
Length34.93 mm
Width16.76 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W58-XC4C12A-20.

Master Electronics
Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Peerless Electronics
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages18 years ago
element14
Datasheet3 pages18 years ago
Newark
Datasheet3 pages23 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago