TE Connectivity W58-XC4C12A-2

Circuit Breaker; 2 A; 250 VAC; 1; Series Trip; Knurled Nut/Lockwasher
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Red, White
MountPanel
Weight42.499989 g
Technical
Breaker TypeThermal
Current Rating2 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
Operating Supply Voltage250 V
TerminationScrew
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height34.93 mm
Length34.93 mm
Width16.76 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W58-XC4C12A-2.

RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
Datasheet5 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet4 pages15 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet3 pages13 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Peerless Electronics
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages18 years ago
element14
Datasheet3 pages18 years ago
Newark
Datasheet3 pages23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity W58-XC4C12A-2.

Descriptions

Descriptions of TE Connectivity W58-XC4C12A-2 provided by its distributors.

Circuit Breaker; 2 A; 250 VAC; 1; Series Trip; Knurled Nut/Lockwasher
Supplementary Thermal Breaker Breaker 2A 1P - 4-1393249-2
W58 Series 2 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker
Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC
Circuit Breakers 2A PUSH TO RESET ST
TE CONNECTIVITY 4-1393249-2 / W58-XC4C12A-2
W58-XC4C12A-2=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W58-XC4C12A-2 | Internal Number: 4-1393249-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393249-2
  • 4-1393249-2.
  • W58-XC4C12A-2.
  • W58XC4C12A-2
  • W58XC4C12A2

Technical Specifications

Physical
ColorBlack, Red, White
MountPanel
Weight42.499989 g
Technical
Breaker TypeThermal
Current Rating2 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
Operating Supply Voltage250 V
TerminationScrew
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height34.93 mm
Length34.93 mm
Width16.76 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W58-XC4C12A-2.

RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
Datasheet5 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet4 pages15 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet3 pages13 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Peerless Electronics
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages18 years ago
element14
Datasheet3 pages18 years ago
Newark
Datasheet3 pages23 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago