TE Connectivity W58-XB1A4A-25

Circuit Breaker;Therm;Push;Cur-Rtg 25A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
W58-XB1A4A-25 23 Buy Now »
USD
5.00 4.68 3.95 3.95 3.95
Verical
W58-XB1A4A-25 374 Buy Now »
USD
3.21 3.21 3.08 3.08
Avnet
W58-XB1A4A-25 50 Buy Now »
USD
3.98 3.90 3.51 3.51 3.51
Digi-Key
PB205-ND 1,341 Buy Now »
USD
5.06 4.71 3.05 2.73 2.73
Newark
57F278 2,159 Buy Now »
USD
4.93 4.24 3.34 3.34 3.34
Carlton-Bates
78519139020 5 Buy Now »
USD
4.43 4.43 4.43 4.43 4.43
Chip One Stop Japan 2
TYCO-0057582 694 Buy Now »
USD
4.57 4.57 4.57 3.92 3.92
TYCO-0065237 694 Buy Now »
USD
4.92 4.92 4.92 3.45 3.45
Onlinecomponents.com
W58XB1A4A25 6,780 Buy Now »
USD
4.19 4.19 2.97 2.71 2.71
Master Electronics
W58XB1A4A25 5,922 ··
USD
4.19 4.19 2.97 2.71 2.71
TTI
W58-XB1A4A-25 1,405 Buy Now »
USD
3.89 3.89 3.89 3.89
Mouser
655-W58-XB1A4A-25 937 Buy Now »
USD
4.93 4.77 3.20 2.68 2.68
Chip One Stop Global 3
C1S757100652379 374 Buy Now »
JPY
555.00 555.00 555.00 357.00 357.00
C1S757100575821 374 Buy Now »
JPY
395.00 395.00 395.00 374.00 374.00
C1S757106139764 374 Buy Now »
JPY
879.00 879.00
Peerless Electronics
W58-XB1A4A-25 0 ··
USD
5.65 4.97 3.54 3.54 3.54
Sager Electronics
1-1393249-3 0 ··
USD
3.38 3.30 3.30
Future Electronics
1-1393249-3 97 Buy Now »
USD
4.15 3.66 3.27 3.27
Allied Electronics 2
70198571 448 Buy Now »
USD
4.68 4.25 2.93 2.93 2.93
E5331673 374 Buy Now »
USD
4.28 4.28 4.28 4.28 4.28
Richardson RFPD
1-1393249-3 0 ··
Peerless Electronic Supplies
W58XB1A4A-25 Contact Buy Now »
PEI Genesis
W58-XB1A4A-25 0 ··
Farnell
1436214 2,239 Buy Now »
GBP
3.01 3.01 2.21 2.03 2.03
element14 APAC
1436214 2,164 Buy Now »
SGD
7.87 7.32 4.75 4.24 4.24
Electro Sonic
W58XB1A4A25 7,096 Buy Now »
USD
4.44 4.44 3.15 2.87 2.87
RS Components
7827990 228 Buy Now »
GBP
3.50 3.27 2.78 2.64 2.64
Avnet Asia
1-1393249-3 0 ··
USD
4.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Hutch & Son
W58XB1A4A25 21 ··
USD
4.25 4.25 4.25 4.25 4.25
Heilind Asia
AMP1-1393249-3 0 ··
Heilind Electronics 2
AMP1-1393249-3 0 ··
AMP1-1393249-3 0 ··
4 Star Electronics
W58XB1A4A25 1 Send RFQ »
Relay Specialties
W58-XB1A4A-25 0 ··
Tencell 2
W58-XB1A4A-25 571 Buy Now »
USD
3.34 3.34 3.34 3.20 3.20
1-1393249-3 700 Buy Now »
USD
3.39 3.34 3.34
TME
W58-XB1A4A-25 10 Buy Now »
USD
4.60 4.32 3.76 3.76 3.76
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
W58-XB1A4A-25 Contact Buy Now »
North Star Micro
W58-XB1A4A-25 Contact ··
XS Micro
W58-XB1A4A-25 Contact ··

Descriptions

CIRCUIT BREAKER DEVICE
Richardson RFPD
CIR BRKR THRM 25A 250VAC 50VDC
Digi-Key
Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC 2-Pin
Avnet Asia
Thermal Circuit Breaker; Current Rating: 25 Amps; Operating Voltage: 50VDC, 250VAC; Number of Poles: 1; Actuator Style: Push to Reset; Mounting Type: Panel Mount
Relay Specialties
Supplementary Thermal Breaker 25 A 1P - 1-1393249-3
Carlton-Bates
CIRCUIT BREAKER, 25A, PUSH RESET
element14 APAC
Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC
Avnet
W58-XB1A4A-25 Thermal Circuit Breaker--25 amps-Button Extends for Visual Trip Indication- Push to Reset- UL1500 Ignition Protected-single pole series trip-ask us about other amperage ratings ! Quick connect terminals. Allow 2 weeks delivery if no stock is shown.
Peerless Electronics
RELAY, W58-XB1A4A-25
Electro Sonic
Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC 2-Pin
Chip One Stop Global
Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC 2-Pin
North Star Micro
Overcurrent breaker; Urated:250VAC; 50VDC; 25A; Contacts: SPST-NC
TME
Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC
Verical
CircuitBreaker Therm Push Cur-Rtg25A
RS Components
Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC
Sager Electronics
CIRCUIT BREAKER, THERMAL, 1P, 250V, 25A
Newark
CIRCUIT BREAKER, 25A, PUSH RESET
Farnell
Circuit Breaker;Therm;Push;Cur-Rtg 25A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDC
Allied Electronics
W58 Series 25 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker
Future Electronics

Technical Specifications

ELV Compliant Non-Compliant
Operating Voltage 250 V
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tray
RoHS Compliant
Current Rating 25 A
Actuator Type Button
Lifecycle Status Active
Voltage Rating (AC) 277 V
Voltage Rating (DC) 50 V
Size-Width 16.764 mm
Size-Length 34.925 mm
Mounting Type Quick Connect Panel

Documents

TE Connectivity
Datasheet 3 pages 6 years ago
Tyco Electronics
Datasheet 4 pages 7 years ago
Relay Specialties
Datasheet 3 pages 13 years ago
Datasheet 3 pages 4 years ago
element14
Datasheet 3 pages 10 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 8 years ago
Datasheet 5 pages 2 years ago
TME
Datasheet 3 pages 6 years ago
Farnell
Datasheet 1 page 6 years ago
Future Electronics
Datasheet 3 pages 10 years ago
Peerless Electronics
Datasheet 3 pages 7 years ago
Newark
Datasheet 3 pages 16 years ago
Onlinecomponents.com
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 16 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO W58-XB1A4A-25
TYCO ELECTRONICS W58-XB1A4A-25
TYC W58-XB1A4A-25
TE CONN W58-XB1A4A-25
TYCO ELECTRONICS CORPORATION W58-XB1A4A-25
TE CONNECTIVITY LTD W58-XB1A4A-25
TYCO ELEC W58-XB1A4A-25
TYCO ELECTRO W58-XB1A4A-25
TYCO ELECTRONICS CORP W58-XB1A4A-25
TYCO ELECTRONIC W58-XB1A4A-25
TYCO ELE W58-XB1A4A-25
TE CONNECT W58-XB1A4A-25
TYCO ELECT W58-XB1A4A-25
TE (Tyco) W58-XB1A4A-25
TE CONNECTIV W58-XB1A4A-25
TE CONNECTIVITY (TYCO) W58-XB1A4A-25
TYCO POWER SYSTEMS W58-XB1A4A-25
TE Connectivity / Circuit Prot W58-XB1A4A-25
TYCO ELECTRONICS HK LTD W58-XB1A4A-25
TE Connectivity / Circuit Protection W58-XB1A4A-25
TYCO INTERNATIONAL W58-XB1A4A-25
TE Connectivity Energy W58-XB1A4A-25
TE SENSOR SOLUTIONS W58-XB1A4A-25
TE Connectivity /CGS Brand W58-XB1A4A-25
TYCO ELECTRONICS LOGISTICS AG W58-XB1A4A-25
Tyco Electronics W58-XB1A4A-25
TE W58-XB1A4A-25
TE Connectivty W58-XB1A4A-25

Search for other parts like W58 »