TE Connectivity / P&B W57-XJ2A7B10-5M

W57-Xj2A7B10-5M=Cktbkr.therm.pb.qc.250.b |Potter&brumfield Te Connectivity W57-XJ2A7B10-5M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Technical
Current Rating5 A
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Length29.2 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B W57-XJ2A7B10-5M.

Master Electronics
Datasheet1 page8 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / P&B W57-XJ2A7B10-5M.

Related Parts

Descriptions

Descriptions of TE Connectivity / P&B W57-XJ2A7B10-5M provided by its distributors.

W57-Xj2A7B10-5M=Cktbkr.therm.pb.qc.250.b |Potter&brumfield Te Connectivity W57-XJ2A7B10-5M
Circuit Breaker Thermal 1Pole 5A 250VAC
W57 Series Compact Thermal Circuit Breaker with Push To Reset 1-Pole Series Trip 250 VAC 5 A Straight Quick Connect Terminal

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TE Connectivity Potter & Brumfield Relays
  • TYCO / P&B
  • Tyco Electronics / P&B
  • P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1423022-1

Technical Specifications

Physical
ColorBlack
Technical
Current Rating5 A
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Length29.2 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B W57-XJ2A7B10-5M.

Master Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant