TE Connectivity W57-XB1A7A10-10

Circuit Breaker Thermal 10A 250V AC DC Push to Reset Panel Mount
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MountPanel
Technical
Breaker TypeThermal
Current Rating10 A
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height29.2 mm
Length22.6 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W57-XB1A7A10-10.

Master Electronics
Datasheet3 pages9 years ago
Datasheet38 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet38 pages5 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
TE Connectivity
Datasheet3 pages15 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-0.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity W57-XB1A7A10-10.

Related Parts

Descriptions

Descriptions of TE Connectivity W57-XB1A7A10-10 provided by its distributors.

Circuit Breaker Thermal 10A 250V AC DC Push to Reset Panel Mount
Thermal Circuit Breaker, 1P, 10A, 250Vac; Product Range:W57 Series; Current Rating:10A; No. Of Poles:1 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity W57-XB1A7A10-10
W57-XB1A7A10-10=CKTBKR,THERM,PB,SCW/QC Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W57-XB1A7A10-10 | Internal Number: 9-1423364-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1423364-7

Technical Specifications

Physical
ColorWhite
MountPanel
Technical
Breaker TypeThermal
Current Rating10 A
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height29.2 mm
Length22.6 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W57-XB1A7A10-10.

Master Electronics
Datasheet3 pages9 years ago
Datasheet38 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet38 pages5 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
TE Connectivity
Datasheet3 pages15 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVNon-Compliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago