WIZnet W5300

High Performance Internet Connectivity Solution Microprocessor Circuit, Cmos, PQFP100
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Data Rate100 mbps
InterfaceParallel
Max Junction Temperature (Tj)125 °C
Max Operating Temperature80 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels8
Operating Supply Current5 mA
Operating Supply Voltage3.3 V
Schedule B8542310000
Simplex/DuplexFull Duplex
Dimensions
Height1.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for WIZnet W5300.

SHENGYU ELECTRONICS
Datasheet126 pages13 years ago
Upverter
Datasheet129 pages7 years ago
Future Electronics
Datasheet128 pages9 years ago

Inventory History

3 month trend:
-7.85%

Engineering Resources

View Evaluation kits and Reference designs for WIZnet W5300.

Related Parts

Descriptions

Descriptions of WIZnet W5300 provided by its distributors.

HIGH PERFORMANCE INTERNET CONNECTIVITY SOLUTION Microprocessor Circuit, CMOS, PQFP100
Ethernet CTLR Single Chip 50Mbps 3.3V 100-Pin LQFP
W5300 Series 3.6V Fully Hardwired Network Protocol Embedded Ethernet Controller

Manufacturer Aliases

WIZnet has several brands around the world that distributors may use as alternate names. WIZnet may also be known as the following names:

  • WIZNET INC
  • WIZNET COLTD
  • WIZNET INCORPORATED
  • WIZNET TECHNOLO
  • WIZnet ETHERNET CONTROLLERS
  • WIZNET TECHNOLOGY

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Data Rate100 mbps
InterfaceParallel
Max Junction Temperature (Tj)125 °C
Max Operating Temperature80 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels8
Operating Supply Current5 mA
Operating Supply Voltage3.3 V
Schedule B8542310000
Simplex/DuplexFull Duplex
Dimensions
Height1.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for WIZnet W5300.

SHENGYU ELECTRONICS
Datasheet126 pages13 years ago
Upverter
Datasheet129 pages7 years ago
Future Electronics
Datasheet128 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page4 years ago