WIZnet W5200

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 48-Pin QFN EP / IC TCP/IP+MAC+PHY CONTROLLER
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Weight150.507618 mg
Technical
Data Rate100 Mbps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation528 mW
Max Supply Current5 µA
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of Channels8
Operating Supply Current5 µA
Operating Supply Voltage3.3 V
Dimensions
Height700 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for WIZnet W5200.

SHENGYU ELECTRONICS
Datasheet88 pages9 years ago
TME
Datasheet85 pages0 years ago
SOS electronic
Datasheet84 pages12 years ago
Jameco
Datasheet85 pages11 years ago

Inventory History

3 month trend:
-77.18%

Engineering Resources

View Evaluation kits and Reference designs for WIZnet W5200.

Related Parts

Descriptions

Descriptions of WIZnet W5200 provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 48-Pin QFN EP / IC TCP/IP+MAC+PHY CONTROLLER
W5200 Series 3.3 V 5 uA Surface Mount SPI 10/100 Ethernet Controller - QFN-48
Ethernet Controller 10/100 Base-T/TX MAC PHY SPI QFN48 W5200
SPI QFN-48-EP(7x7) Ethernet ICs ROHS
iEthernet W5200 - Fast SPI Ethernet Controller
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
CoC and 2-years warranty / RFQ for pricing
Product Description Demo for Development.

Manufacturer Aliases

WIZnet has several brands around the world that distributors may use as alternate names. WIZnet may also be known as the following names:

  • WIZNET INC
  • WIZNET COLTD
  • WIZNET INCORPORATED
  • WIZNET TECHNOLO
  • WIZnet ETHERNET CONTROLLERS
  • WIZNET TECHNOLOGY

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Weight150.507618 mg
Technical
Data Rate100 Mbps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation528 mW
Max Supply Current5 µA
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of Channels8
Operating Supply Current5 µA
Operating Supply Voltage3.3 V
Dimensions
Height700 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for WIZnet W5200.

SHENGYU ELECTRONICS
Datasheet88 pages9 years ago
TME
Datasheet85 pages0 years ago
SOS electronic
Datasheet84 pages12 years ago
Jameco
Datasheet85 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page4 years ago