WIZnet W5100

Ethernet CTLR Single Chip 3.3V 80-Pin LQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight639.990485 mg
Technical
Data Rate100 Mbps
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels4
Operating Supply Current5 µA
Operating Supply Voltage3.3 V
Schedule B8542310000
Simplex/DuplexFull Duplex
Dimensions
Height1.4 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for WIZnet W5100.

SHENGYU ELECTRONICS
Datasheet71 pages9 years ago
TME
Datasheet71 pages13 years ago
Upverter
Datasheet72 pages7 years ago
Future Electronics
Datasheet71 pages10 years ago
SOS electronic
Datasheet71 pages12 years ago

Inventory History

3 month trend:
-21.68%

Engineering Resources

View Evaluation kits and Reference designs for WIZnet W5100.

Related Parts

Descriptions

Descriptions of WIZnet W5100 provided by its distributors.

Ethernet CTLR Single Chip 3.3V 80-Pin LQFP
Chip; Ethernet controller; TCP/IP, MAC, PHY; 16KB; SPI; 3.3V; SMD LQFP-80
Tray 2011 SPI 10/100Base-T/TX PHY interface controller 3V~3.6V 1.4mm 5muA 100Mbps
Ethernet Controller 10/100 Base-T/TX PHY SPI 25Mb/s LQFP80 W5100
SPI LQFP-80(10x10) Ethernet ICs ROHS
W5100 Series 3.6 V Hardwired TCP/IP Embedded Ethernet Controller
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
Product Description Demo for Development.
French Electronic Distributor since 1988
Serial IO/Communication Controllers
3-IN-1 ETHERNET CONTROLLER: TC

Manufacturer Aliases

WIZnet has several brands around the world that distributors may use as alternate names. WIZnet may also be known as the following names:

  • WIZNET INC
  • WIZNET COLTD
  • WIZNET INCORPORATED
  • WIZNET TECHNOLO
  • WIZnet ETHERNET CONTROLLERS
  • WIZNET TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • W5100.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight639.990485 mg
Technical
Data Rate100 Mbps
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels4
Operating Supply Current5 µA
Operating Supply Voltage3.3 V
Schedule B8542310000
Simplex/DuplexFull Duplex
Dimensions
Height1.4 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for WIZnet W5100.

SHENGYU ELECTRONICS
Datasheet71 pages9 years ago
TME
Datasheet71 pages13 years ago
Upverter
Datasheet72 pages7 years ago
Future Electronics
Datasheet71 pages10 years ago
SOS electronic
Datasheet71 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page4 years ago