AVX W3F41A2208AT1A

Ceramic Multilayer Capacitor; Capacitor Type:Feed Thru; Capacitance:22pF; Capacitance Tolerance:+50, -20%; Voltage Ratin...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
13M5685 0 ··
55J0196 0 ··
Farnell
1251573 0 ··
GBP
0.853 0.628 0.296 0.270
element14 APAC
1251573 0 ··
SGD
1.22 0.846 0.558 0.558
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
W3F41A2208AT1A Contact ··

Descriptions

CAPACITOR ARRAY, FEEDTHRU, 22PF; Series:W3F4; Voltage Rating:100VDC; SVHC:No SVHC (15-Dec-2010); Capacitance:22pF; Capacitance Tolerance:-20%, +50%; Capacitor Application:General Purpose; Capacitor Case Style:1206; Dielectric Characteristic:C0G / NP0; Insulation Resistance:1000Mohm; No. of Elements:4; No. of Pins:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:1206; Resistance:0.6ohm; Temperature Coefficient:± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:50%; Tolerance -:20%; Voltage Rating VDC:100V
element14 APAC
Ceramic Multilayer Capacitor; Capacitor Type:Feed Thru; Capacitance:22pF; Capacitance Tolerance:+50, -20%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0612; Termination Type:SMD ;RoHS Compliant: Yes
Newark
CAPACITOR ARRAY, FEEDTHRU, 22PF; Application:Standard; Capacitance:22pF; Tolerance, Capacitance:+50%, -20%; Voltage, Rating:100V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; Operating Temperature Range:-55°C to +125°C; Resistance:0.6ohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:50%; Tolerance, -:20%; Voltage Rating, DC:100V
Farnell

Technical Specifications

Size-Width 1.6 mm
Dielectric Material Ceramic
Capacitance 22 pF
Size-Length 3.25 mm
Dielectric Characteristic C0G/NP0
Lead-Free Status Lead Free
Case / Package / Footprint 1206 3216
REACH SVHC Compliance Contains SVHC
Number of Pins 10
Voltage Rating (DC) 100 V
Resistance 600 mΩ
Packaging Cut Tape (CT)
Insulation Resistance 1 GΩ
Size-Height 1.22 mm
Mounting Type Surface Mount
Output Current 300 mA
RoHS Compliant

Documents

Digi-Key
Datasheet 10 pages 10 years ago
Newark
Datasheet 10 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP W3F41A2208AT1A
AVX CORPORATION W3F41A2208AT1A
LCC W3F41A2208AT1A
KED W3F41A2208AT1A
AVXKYO W3F41A2208AT1A
AVX (KYOCERA) W3F41A2208AT1A
AVX LTD W3F41A2208AT1A
KAVX W3F41A2208AT1A
AVX CERAMICS W3F41A2208AT1A
AVX LIMITED W3F41A2208AT1A
AVXC W3F41A2208AT1A
AVX CORPORAT W3F41A2208AT1A
KYOCERA ELECTRONICS W3F41A2208AT1A
A V X CERAMICS CORP W3F41A2208AT1A
AVX Corpor W3F41A2208AT1A
AVX-K W3F41A2208AT1A
AVX CORPORATION (VA) W3F41A2208AT1A
AVX (FORMERLY KNOWN AS NICHICON) W3F41A2208AT1A
AVX CORPORATION [MIL] W3F41A2208AT1A
AVX/KYOCRA W3F41A2208AT1A
AVX/KYOCER W3F41A2208AT1A
AVX/CGW W3F41A2208AT1A
AVX/KYOCE W3F41A2208AT1A
THOMSON CSF PASSIVE COMPO W3F41A2208AT1A
Thomson / AVX W3F41A2208AT1A
AVX Corporation W3F41A2208AT1A

Search for other parts like W3 »