AVX W3F41A1018AT1A

Cap Ceramic Array 100pF 100V C0G -20% to 50% 0612 SMD 4 Capacitor 125°C Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
78H4336 0 ··
TTI
W3F41A1018AT1A 0 ··
USD
0.358
Farnell
1251572RL 0 ··
EUR
0.210 0.188 0.151 0.137
Avnet Asia
W3F41A1018AT1A 0 ··
USD
0.147
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
W3F41A1018AT1A 4,800 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
W3F41A1018AT1A Contact ··

Descriptions

Cap Ceramic Array 100pF 100V C0G -20% to 50% 0612 SMD 4 Capacitor 125°C Embossed T/R
Avnet Asia
100PF 100V +50%-20%
TTI
CAPACITOR ARRAY, FEEDTHRU, 100PF; Application:Standard; Capacitance:100pF; Tolerance, Capacitance:+50%, -20%; Voltage, Rating:100V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; Operating Temperature Range:-55°C to +125°C; Resistance:0.6ohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:50%; Tolerance, -:20%; Voltage Rating, DC:100V
Farnell
FEED THRU CAP ARRAY, 100PF 100V FEED THRU CAP ARRAY, 100PF 100V; CAPACITANCE:100PF; VOLTAGE RATING, DC:100V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; TOLERANCE, :50%; TOLERANCE, -:20%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Length 3.25 mm
Resistance 600 mΩ
Case / Package / Footprint 1206 3216
RoHS Compliant
Size-Height 1.22 mm
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Mounting Type Surface Mount
Capacitance 100 pF
Dielectric Characteristic C0G/NP0
Packaging Tape
Insulation Resistance 1 GΩ
Number of Pins 8
Size-Width 1.6 mm
Dielectric Material Ceramic
Output Current 300 mA

Documents

Digi-Key
Datasheet 10 pages 10 years ago
_crawl Avnet
Datasheet 10 pages 10 years ago
Future Electronics
Datasheet 4 pages 1 year ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP W3F41A1018AT1A
AVX CORPORATION W3F41A1018AT1A
LCC W3F41A1018AT1A
KED W3F41A1018AT1A
AVXKYO W3F41A1018AT1A
AVX (KYOCERA) W3F41A1018AT1A
AVX LTD W3F41A1018AT1A
KAVX W3F41A1018AT1A
AVX CERAMICS W3F41A1018AT1A
AVX LIMITED W3F41A1018AT1A
AVXC W3F41A1018AT1A
AVX CORPORAT W3F41A1018AT1A
KYOCERA ELECTRONICS W3F41A1018AT1A
A V X CERAMICS CORP W3F41A1018AT1A
AVX Corpor W3F41A1018AT1A
AVX-K W3F41A1018AT1A
AVX CORPORATION (VA) W3F41A1018AT1A
AVX (FORMERLY KNOWN AS NICHICON) W3F41A1018AT1A
AVX CORPORATION [MIL] W3F41A1018AT1A
AVX/KYOCRA W3F41A1018AT1A
AVX/KYOCER W3F41A1018AT1A
AVX/CGW W3F41A1018AT1A
AVX/KYOCE W3F41A1018AT1A
THOMSON CSF PASSIVE COMPO W3F41A1018AT1A
Thomson / AVX W3F41A1018AT1A
AVX Corporation W3F41A1018AT1A

Search for other parts like W3 »