Winslow Adaptics W3437G.

SOCKET TRANSISTOR/IC, 3PIN; Connector Type:Transistor Socket; Series:W3400; No. of Contacts:3; Contact Material:Gold; Co...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10WX4472 723 Buy Now »
USD
1.93 1.93 1.73 1.08 1.08
Farnell
177129 722 Buy Now »
GBP
1.40 1.000 0.880 0.710 0.710
element14 APAC
177129 1,022 Buy Now »
SGD
2.11 1.90 1.55 1.55

Descriptions

SOCKET TRANSISTOR/IC, 3PIN; Connector Type:Transistor Socket; Ways, No. of:3; Contact Material:Gold; Contact Plating:Gold; Series:W3400; Mounting Type:PC Board; Case Style:TO-5, TO-39; Material:Polyester thermoplastic; No. of Contacts:3; Pitch Circle PCD Diameter:2.54mm; Temperature, Max:150°C; Temperature, Min:-55°C
Farnell
SOCKET TRANSISTOR/IC, 3PIN; Connector Type:Transistor Socket; Series:W3400; No. of Contacts:3; Contact Termination:Through Hole Vertical; Contact Material:Gold; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Connector Mounting Orientation:PC Board; Material:Polyester thermoplastic; Mounting Type:PC Board; No. of Ways:3; Package / Case:TO-5, TO-39; Pitch Circle PCD Diameter:2.54mm; Temperature Max:150°C; Temperature Min:-55°C
element14 APAC
SOCKET TRANSISTOR/IC, 3PIN; Connector Type:Transistor Socket; Series:W3400; No. of Contacts:3; Contact Material:Gold; Contact Plating:Gold; Connector Mounting Orientation:PC Board; Connector Type:Transistor Socket; Contact ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Contact Material Gold
Mounting Type Through Hole Vertical
RoHS Compliant
Contact Plating Gold
Number of Contacts 3

Documents

Farnell
Datasheet 1 page 2 years ago
element14
Datasheet 22 pages 15 years ago
Newark
Datasheet 1 page 8 years ago

Images

Alternate Names

WINSLOW W3437G.
WINSLOW ADAPTICs Ltd W3437G.

Search for other parts like W3437 »