Winslow Adaptics W3435G.

TO18 3 lead PCB transistor holder

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10WX4471 362 Buy Now »
USD
1.93 1.93 1.73 1.08 1.08
Farnell
177128 362 Buy Now »
GBP
1.90 1.80 1.71 1.23 1.23
element14 APAC
177128 362 Buy Now »
SGD
1.20 1.20 1.07 1.03
RS Components
401661 160 Buy Now »
GBP
0.540 0.540 0.514 0.504
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
W3435G. Contact ··

Descriptions

SOCKET TRANSISTOR/IC, 3PIN; Connector Type:Transistor Socket; Series:W3400; No. of Contacts:3; Contact Termination:Through Hole Vertical; Contact Material:Gold; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Connector Mounting Orientation:PC Board; Material:Polyester thermoplastic; Mounting Type:PC Board; No. of Ways:3; Package / Case:TO-18; Pitch Circle PCD Diameter:2.54mm; Temperature Max:150°C; Temperature Min:-55°C
element14 APAC
SOCKET TRANSISTOR/IC, 3PIN; Connector Type:Transistor Socket; Series:W3400; No. of Contacts:3; Contact Material:Gold; Contact Plating:Gold; Connector Mounting Orientation:PC Board; Connector Type:Transistor Socket; Contact ;RoHS Compliant: Yes
Newark
SOCKET TRANSISTOR/IC, 3PIN; Connector Type:Transistor Socket; Ways, No. of:3; Contact Material:Gold; Contact Plating:Gold; Series:W3400; Mounting Type:PC Board; Case Style:TO-18; Material:Polyester thermoplastic; No. of Contacts:3; Pitch Circle PCD Diameter:2.54mm; Temperature, Max:150°C; Temperature, Min:-55°C
Farnell
TO18 3 lead PCB transistor holder
RS Components

Technical Specifications

Number of Contacts 3
REACH SVHC Compliance No SVHC
Contact Material Gold
Mounting Type Through Hole Vertical
RoHS Compliant
Contact Plating Gold

Documents

Newark
Datasheet 22 pages 15 years ago
Farnell
Datasheet 1 page 5 years ago

Images

Alternate Names

WINSLOW W3435G.
WINSLOW ADAPTICs Ltd W3435G.

Search for other parts like W3435 »