Winslow Adaptics W3401G.

TO99 8 lead PCB transistor holder

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10WX4469 268 Buy Now »
USD
3.17 3.17 2.86 2.27 2.27
NAC Semi
W3401G 0 ··
USD
4.00 4.00
Farnell
177130 268 Buy Now »
GBP
1.46 1.39 1.32 1.04 1.04
element14 APAC
177130 268 Buy Now »
SGD
2.90 2.90 2.15 2.06
RS Components
401992 595 Buy Now »
GBP
1.51 1.51 1.12 1.07

Descriptions

SOCKET TRANSISTOR/IC, 8PIN; Connector Type:Transistor Socket; Series:W3400; No. of Contacts:8; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Connector Mounting Orientation:PC Board; Contact Material:Gold; Material:Polyester thermoplastic; Mounting Type:PC Board; No. of Ways:8; Package / Case:TO-99; Pitch Circle PCD Diameter:7.62mm; Temperature Max:150°C; Temperature Min:-55°C
element14 APAC
TO99 8 lead PCB transistor holder
RS Components
SOCKET TRANSISTOR/IC, 8PIN; Connector Type:Transistor Socket; Series:W3400; No. of Contacts:8; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Mounting Orientation:PC Board; ;RoHS Compliant: Yes
Newark
SOCKET TRANSISTOR/IC, 8PIN; Connector Type:Transistor Socket; Ways, No. of:8; Contact Material:Gold; Contact Plating:Gold; Series:W3400; Mounting Type:PC Board; Case Style:TO-99; Material:Polyester thermoplastic; No. of Contacts:8; Pitch Circle PCD Diameter:7.62mm; Temperature, Max:150°C; Temperature, Min:-55°C
Farnell

Technical Specifications

RoHS Compliant
Contact Plating Gold
Number of Contacts 8
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Mounting Type Through Hole Vertical

Documents

Farnell
Datasheet 1 page 2 years ago
Datasheet 1 page 6 years ago

Images

Alternate Names

WINSLOW W3401G.
WINSLOW ADAPTICs Ltd W3401G.

Search for other parts like W3401 »