TE Connectivity / P&B W33-S5B1Q-2

Cir Brkr Thrm 2A 250VAC 50VDC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating2 A
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / P&B W33-S5B1Q-2.

Descriptions

Descriptions of TE Connectivity / P&B W33-S5B1Q-2 provided by its distributors.

CIR BRKR THRM 2A 250VAC 50VDC

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TE Connectivity Potter & Brumfield Relays
  • TYCO / P&B
  • Tyco Electronics / P&B
  • P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating2 A
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant