TE Connectivity / P&B W33-S4B1Q-15

Circuit Breaker; Thermal; Rocker; Cur-Rtg 15A, 2 Pole; W33 Series

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB262-ND 590 Buy Now »
USD
20.60 18.15 14.71 13.62 13.62
Arrow
W33-S4B1Q-15 47 Buy Now »
USD
20.00 17.55 16.05 16.05 16.05
Verical
W33-S4B1Q-15 6 Buy Now »
USD
16.74 16.74 16.74 16.74
Avnet
W33-S4B1Q-15 0 ··
USD
19.97 13.99 13.99
Carlton-Bates
78519198642 0 ··
USD
25.93 25.93 25.93 25.93 25.93
Newark
93F6699 64 Buy Now »
USD
19.36 19.36 19.36 19.36 19.36
TTI
W33-S4B1Q-15 120 Buy Now »
USD
20.96 20.96 20.96 20.96 20.96
Mouser
655-W33-S4B1Q-15 42 Buy Now »
USD
19.13 16.77 15.36 15.36 15.36
Onlinecomponents.com
W33S4B1Q15 23 Buy Now »
USD
19.32 16.94 14.29 11.67 11.67
Master Electronics
W33S4B1Q15 20 ··
USD
19.32 16.94 14.29 11.67 11.67
Sager Electronics
2-1393248-6 0 ··
USD
18.34 14.87 12.38
Allied Electronics 2
70198944 4 Buy Now »
USD
22.72 21.99 20.97 20.97 20.97
E5335554 n/s Buy Now »
USD
21.77 21.77 21.77 21.77 21.77
Heilind Electronics 2
AMP2-1393248-6 0 ··
AMP2-1393248-6 0 ··
PEI Genesis
W33-S4B1Q-15 0 ··
Heilind Asia
AMP2-1393248-6 0 ··
Farnell
1961974 64 Buy Now »
GBP
28.13 27.23 25.96 25.96 25.96
element14 APAC
1961974 64 Buy Now »
SGD
29.93 26.24 24.04 24.04 24.04
Electro Sonic
W33S4B1Q15 23 Buy Now »
USD
20.48 17.96 15.15 12.37 12.37
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
W33-S4B1Q-15 Contact ··
SemiconductorPLUS
W33-S4B1Q-15 Contact ··
XS Micro
W33-S4B1Q-15 Contact ··

Descriptions

Circuit Breaker Thermal 2Pole 15A 250VAC/50VDC
Avnet
Supplementary Thermal Breaker 15 A 2P - 2-1393248-6
Carlton-Bates
CIRCUIT BREAKER, THERMAL, 2P, 250V, 15A
element14 APAC
Thermal Circuit Breakers
North Star Micro
CIR BRKR THRM 15A 250VAC 50VDC
Digi-Key
Circuit Breaker Thermal 2Pole 15A 250VAC/50VDC
Verical
Cross Referenced to TE CNTY - AMP - Part: AMP2-1393248-6
Heilind Asia
CIRCUIT BREAKER, THERMAL, 2P, 250V, 15A
Farnell
Thermal Circuit Breaker; Current Rating: 15 Amps; Operating Voltage: 50VDC, 250VAC; Number of Poles: 2; Actuator Style: Rocker; Mounting Type: Panel Mount
Relay Specialties
Circuit Breaker Thermal 2Pole 15A 250VAC/50VDC
Sager Electronics
CIRCUIT BREAKER, THERMAL, 2P, 250V, 15A
Newark
Circuit Breaker; Thermal; Rocker; Cur-Rtg 15A, 2 Pole; W33 Series
Allied Electronics

Technical Specifications

Actuator Type Rocker
Lifecycle Status Active
RoHS Compliant
Current Rating 15 A
Packaging Tray
Size-Width 42.926 mm
Voltage Rating (DC) 50 V
Color Amber
ELV Compliant Non-Compliant
Mounting Type Panel Snap-In
Operating Voltage 50 V
Voltage Rating (AC) 250 V
Size-Length 43.7896 mm
Lead-Free Status Not Applicable

Documents

Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 18 years ago
Datasheet 1 page 3 years ago
Datasheet 1 page 2 years ago
Newark
Datasheet 2 pages 13 years ago
Electro Sonic
Datasheet 2 pages 11 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Onlinecomponents.com
Datasheet 2 pages 11 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 18 years ago
Datasheet 2 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD W33-S4B1Q-15
TE Connectivity / P&B Brand W33-S4B1Q-15
TYCO / P&B W33-S4B1Q-15
Tyco Electronics / P&B W33-S4B1Q-15
P&B/TYCO W33-S4B1Q-15
P&B/Tyco Electronics W33-S4B1Q-15
TYCO ELECTRONICS / POTTER & BRUMFIELD W33-S4B1Q-15
TE CONNECTIVITY POTTER & BRUMFIELD (VA) W33-S4B1Q-15
Potter & Brumfield (Tyco - P&B) W33-S4B1Q-15
P&B W33-S4B1Q-15
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) W33-S4B1Q-15
TE CONNECTIVITY / P&B BRA W33-S4B1Q-15
TE Connectivity / P& W33-S4B1Q-15
T&B/TE CONNECTIVITY #155639 W33-S4B1Q-15
TE CONN/P&B W33-S4B1Q-15
TYCO P/B ACCOUNT #354275-10-01 W33-S4B1Q-15
TYCO ELECTRONICS / POTTER & BRUMFIELD W33-S4B1Q-15
POTTER& BRUMFIELD / TYCO W33-S4B1Q-15
TE Connectivity / P%26B Brand W33-S4B1Q-15
P&B/TE CONNECTIVITY W33-S4B1Q-15
TYCO/MIDTEX -- USE P&B 099210 W33-S4B1Q-15
TYCO-P&B(RoHS) W33-S4B1Q-15
Potter & Brumfield W33-S4B1Q-15

Search for other parts like W33 »