Larsen Attenna W3139

HELICAL ANTENNA, 860-930MHZ, -2.5DBI; Antenna Type: Helical; Frequency Min: 860MHz; Max: 930MHz; Mounting: SMD; Gain:...
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
W3139Contact
21h

Technical Specifications

Technical
Frequency860 MHz

Engineering Resources

View Evaluation kits and Reference designs for Larsen Attenna W3139.

Descriptions

Descriptions of Larsen Attenna W3139 provided by its distributors.

HELICAL ANTENNA, 860-930MHZ, -2.5DBI; Antenna Type:Helical; Frequency Min:860MHz; Max:930MHz; Mounting:SMD; Gain:-2.5dBi; VSWR:-;

Manufacturer Aliases

Larsen Attenna has several brands around the world that distributors may use as alternate names. Larsen Attenna may also be known as the following names:

  • PulseLarsen Antennas
  • LARSEN
  • Pulse Larsen Antenna

Technical Specifications

Technical
Frequency860 MHz

Compliance

Environmental Classification
RoHSCompliant