TE Connectivity W31-X2M1G-30

W31 Series 30 A 50 VDC 1 Pole Toggle Thermal Circuit Breaker

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
W31-X2M1G-30 25 Buy Now »
USD
22.67 22.46 21.90 21.90 21.90
Verical 2
W31-X2M1G-30 140 Buy Now »
USD
21.75 19.25 19.25 19.25
W31-X2M1G-30 25 Buy Now »
USD
22.76 21.90 21.90 21.90
Avnet
W31-X2M1G-30 0 ··
USD
18.97 18.97 18.97
Digi-Key
PB421-ND 85 Buy Now »
USD
32.24 32.24 23.03 21.32 21.32
Newark
17M3346 223 Buy Now »
USD
29.54 28.53 22.42 22.42 22.42
Carlton-Bates
78519139120 24 Buy Now »
USD
29.84 29.84 29.84 29.84 29.84
TTI
W31-X2M1G-30 731 Buy Now »
USD
22.84 22.84 22.84 22.84 22.84
Chip One Stop Japan
C1S757106536295 25 Buy Now »
JPY
3850.00 2760.00 2550.00 2550.00 2550.00
Powell Electronics
3-1393247-8 590 Buy Now »
USD
18.48 15.99 15.99
Mouser
655-W31-X2M1G-30 0 ··
USD
29.54 27.56 21.76 21.76 21.76
Onlinecomponents.com
W31X2M1G30 264 Buy Now »
USD
22.66 19.88 17.48 17.48 17.48
Master Electronics
W31X2M1G30 223 ··
USD
22.66 19.88 17.48 17.48 17.48
Chip One Stop Global 2
C1S757100223292 140 Buy Now »
JPY
2670.00 2670.00 2200.00 2200.00 2200.00
C1S757100651990 140 Buy Now »
JPY
3530.00 3530.00 2230.00 2230.00 2230.00
Peerless Electronics
W31-X2M1G-30 27 Buy Now »
USD
22.25 22.25 20.93 20.93 20.93
Sager Electronics
3-1393247-8 0 ··
USD
23.89 23.89 22.11 22.11 22.11
Future Electronics
3-1393247-8 10 Buy Now »
USD
28.43 25.68 22.23 22.23 22.23
Allied Electronics 3
E5337356 140 Buy Now »
USD
29.00 29.00 29.00 29.00 29.00
70199422 111 Buy Now »
USD
31.38 28.52 19.57 19.57 19.57
70254356 0 ··
USD
23.20 22.59 22.59
PEI Genesis
W31-X2M1G-30 0 ··
Farnell
1349109 223 Buy Now »
GBP
38.38 37.07 29.13 29.13 29.13
element14 APAC
1349109 223 Buy Now »
SGD
47.77 44.57 35.19 35.19 35.19
Electro Sonic
W31X2M1G30 362 Buy Now »
USD
24.02 21.07 18.53 18.53 18.53
RS Components
7828088 5 Buy Now »
GBP
24.06 22.45 19.04 17.60 17.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics 2
AMP3-1393247-8 98 Buy Now »
USD
25.75 22.34 21.10 21.10 21.10
AMP3-1393247-8 98 Buy Now »
Hutch & Son
W31X2M1G30 5 ··
USD
27.41 27.41 27.41 27.41 27.41
Interstate Connecting Components
3-1393247-8 98 Buy Now »
Ralph's Elec.
W31-X2M1G-30 3 Buy Now »
Abacus Technologies
W31-X2M1G-30 501 ··
Heilind Asia
AMP3-1393247-8 0 ··
Tencell
W31-X2M1G-30 156 Buy Now »
USD
21.94 21.94 21.07 21.07 21.07
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
W31-X2M1G-30 Contact ··
XS Micro
W31-X2M1G-30 Contact ··

Descriptions

Thermal Circuit Breaker; Current Rating: 30 Amps; Operating Voltage: 50VDC, 240VAC; Number of Poles: 1; Actuator Style: Toggle; Mounting Type: Panel Mount
Relay Specialties
CIRCUIT BREAKER, THERMAL, 1P, 250V, 30A
Farnell
Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC
Verical
CIR BRKR THRM 30A TOGGLE 240VAC
Electro Sonic
CIR BRKR THRM 30A TOGGLE 240V
Allied Electronics
EMG Circuit Breakers
Powell Electronics
Thermal Circuit Breakers
North Star Micro
CIRCUIT BREAKER, THERMAL, 1P, 250V, 30A;; CIRCUIT BREAKER, THERMAL, 1P, 250V, 30A; Voltage Rating VDC:50V; Voltage Rating VAC:250V; Current Rating:30A; No. of Poles:1; Circuit Breaker Mounting:Panel; Series:W31; Current Rating:30A; Mounting Type:Screw; Operating Voltage:250V
element14 APAC
Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC
Avnet
Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC
Sager Electronics
Circuit Breaker Thermal 1Pole 30A 240VAC/50VDC 2-Pin
Chip One Stop Global
Cross Referenced to TE CNTY - AMP - Part: AMP3-1393247-8
Heilind Asia
CIRCUIT BREAKER, THERMAL, 1P, 250V, 30A
Newark
W31 Series 30 A 50 VDC 1 Pole Toggle Thermal Circuit Breaker
Future Electronics
W31-X2M1G-30 Thermal Circuit Breaker -Toggle Actuation for Manual On/Off and Reset 30 amp, UL, CSA, Single pole series trip, 8-32 screw terminals. "Specially Priced".
Peerless Electronics
Supplementary Thermal Breaker 30 A 1P - 3-1393247-8
Carlton-Bates
CIR BRKR THRM 30A 240VAC 50VDC
Digi-Key
CircuitBreaker Therm Togl Cur-Rtg30A
RS Components

Technical Specifications

Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
ELV Compliant Non-Compliant
Mounting Type Panel Screw
Voltage Rating (AC) 250 V
Current Rating 30 A
Operating Voltage 250 V
Time to Trip 30 s
RoHS Compliant
Packaging Tray
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 3 pages 7 years ago
Newark
Datasheet 3 pages 13 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 3 pages 7 years ago
Future Electronics
Datasheet 3 pages 11 years ago
Onlinecomponents.com
Datasheet 3 pages 7 years ago
Datasheet 3 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO W31-X2M1G-30
TYCO ELECTRONICS W31-X2M1G-30
TYC W31-X2M1G-30
TE CONN W31-X2M1G-30
TYCO ELECTRONICS CORPORATION W31-X2M1G-30
TE CONNECTIVITY LTD W31-X2M1G-30
TYCO ELEC W31-X2M1G-30
TYCO ELECTRO W31-X2M1G-30
TYCO ELECTRONICS CORP W31-X2M1G-30
TYCO ELECTRONIC W31-X2M1G-30
TYCO ELE W31-X2M1G-30
TE CONNECT W31-X2M1G-30
TYCO ELECT W31-X2M1G-30
TE (Tyco) W31-X2M1G-30
TE CONNECTIV W31-X2M1G-30
TE CONNECTIVITY (TYCO) W31-X2M1G-30
TYCO POWER SYSTEMS W31-X2M1G-30
TE Connectivity / Circuit Prot W31-X2M1G-30
TYCO ELECTRONICS HK LTD W31-X2M1G-30
TE Connectivity / Circuit Protection W31-X2M1G-30
TYCO INTERNATIONAL W31-X2M1G-30
TE Connectivity Energy W31-X2M1G-30
TE SENSOR SOLUTIONS W31-X2M1G-30
TE Connectivity /CGS Brand W31-X2M1G-30
TYCO ELECTRONICS LOGISTICS AG W31-X2M1G-30
Tyco Electronics W31-X2M1G-30
TE W31-X2M1G-30
TE Connectivty W31-X2M1G-30

Search for other parts like W31 »