TE Connectivity W31-X2M1G-15

Circuit Breaker;Therm;Togl;Cur-Rtg 15A;Panel;1 Pole;Vol-Rtg 240/50VAC/VDC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
W31-X2M1G-15 20 Buy Now »
USD
22.32 22.04 21.94 21.94 21.94
3-1393247-3 200 Buy Now »
USD
19.35 19.10 18.88 18.88 18.88
Verical 3
W31-X2M1G-15 200 Buy Now »
USD
19.10 18.88 18.88 18.88
W31-X2M1G-15 125 Buy Now »
USD
21.75 19.25 19.25 19.25
W31-X2M1G-15 20 Buy Now »
USD
22.04 22.04 22.04 22.04
Avnet
W31-X2M1G-15 18 Buy Now »
USD
27.08 26.49 20.67 20.67 20.67
Newark
17M3342 232 Buy Now »
USD
24.44 23.09 21.79 20.92 20.92
Digi-Key
PB418-ND 69 Buy Now »
USD
32.24 32.24 23.03 21.32 21.32
Carlton-Bates
78519198673 19 Buy Now »
USD
28.43 28.43 28.43 28.43 28.43
Chip One Stop Japan 2
C1S757106011291 20 Buy Now »
JPY
3850.00 2760.00 2760.00 2760.00 2760.00
C1S757100223274 200 Buy Now »
JPY
3330.00 2390.00 1970.00 1970.00 1970.00
TTI
W31-X2M1G-15 752 Buy Now »
USD
22.84 22.84 22.84 22.84 22.84
Powell Electronics
3-1393247-3 412 Buy Now »
USD
18.48 15.99 15.99
Onlinecomponents.com
W31X2M1G15 645 Buy Now »
USD
22.66 19.88 17.48 17.48 17.48
Master Electronics
W31X2M1G15 518 ··
USD
22.66 19.88 17.48 17.48 17.48
Mouser
655-W31-X2M1G-15 123 Buy Now »
USD
24.44 22.00 21.00 21.00 21.00
Chip One Stop Global 5
C1S757100651954 99 Buy Now »
JPY
3080.00 3080.00 3080.00 3080.00 3080.00
C1S757100686394 115 Buy Now »
JPY
3490.00 2500.00 2060.00 2060.00 2060.00
C1S757100223274 99 Buy Now »
JPY
3430.00 3430.00 2300.00 2300.00 2300.00
C1S757105307261 115 Buy Now »
JPY
2240.00 2230.00 1770.00 1770.00 1770.00
C1S757106011291 214 Buy Now »
JPY
3200.00 3200.00
Peerless Electronics
W31-X2M1G-15 142 Buy Now »
USD
24.15 24.15 18.99 18.99 18.99
Sager Electronics
3-1393247-3 3 Buy Now »
USD
23.89 23.89 22.11 22.11 22.11
Future Electronics
3-1393247-3 0 ··
USD
28.43 25.68 22.23 22.23 22.23
Allied Electronics 2
E5337351 214 Buy Now »
USD
29.00 29.00 29.00 29.00 29.00
70199425 206 Buy Now »
USD
20.90 19.98 18.85 18.85 18.85
Richardson RFPD
3-1393247-3 0 ··
PEI Genesis
W31-X2M1G-15 0 ··
Farnell
1385182 232 Buy Now »
GBP
37.23 35.17 33.19 31.86 31.86
element14 APAC
1385182 232 Buy Now »
SGD
38.24 34.42 32.86 32.86 32.86
Electro Sonic
W31X2M1G15 794 Buy Now »
USD
24.02 21.07 18.53 18.53 18.53
RS Components
7820933 8 Buy Now »
GBP
22.13 20.64 17.51 16.00 16.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
W31-X2M1G-15 1 Buy Now »
USD
17.18 17.18 17.18 17.18 17.18
Hutch & Son
W31X2M1G15 6 ··
USD
45.10 45.10 45.10 45.10 45.10
Heilind Electronics 2
AMP3-1393247-3 0 ··
USD
24.41 21.14 21.14
AMP3-1393247-3 0 ··
Relay Specialties
W31-X2M1G-15 61 Buy Now »
USD
26.59 23.93 23.93 23.93 23.93
Electronic Supply
W31-X2M1G-15 189 Send RFQ »
Quest
W31-X2M1G-15 0 ··
Heilind Asia
AMP3-1393247-3 0 ··
4 Star Electronics
W31-X2M1G-15 1 Send RFQ »
Abacus Technologies
W31-X2M1G-15 732 ··
Tencell
W31-X2M1G-15 298 Buy Now »
USD
23.28 23.28 22.36 22.36 22.36
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
W31-X2M1G-15 Contact ··
XS Micro
W31-X2M1G-15 Contact ··
SemiconductorPLUS
W31-X2M1G-15 Contact ··

Descriptions

CIR BRKR THRM 15A TOGGLE 240VAC
Electro Sonic
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
Verical
Circuit Breaker;Therm;Togl;Cur-Rtg 15A;Panel;1 Pole;Vol-Rtg 240/50VAC/VDC
Allied Electronics
W31 Series 15 A 50 VDC 1 Pole Toggle Thermal Circuit Breaker
Future Electronics
CIRCUIT BREAKER DEVICE
Richardson RFPD
Thermal Circuit Breaker; Current Rating: 15 Amps; Operating Voltage: 50VDC, 240VAC; Number of Poles: 1; Actuator Style: Toggle; Mounting Type: Panel Mount
Relay Specialties
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
Sager Electronics
CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A
Farnell
CIR BRKR THRM 15A 240VAC 50VDC
Digi-Key
Supplementary Thermal Breaker 15 A 1P - 3-1393247-3
Carlton-Bates
W31-X2M1G-15 Thermal Circuit Breaker- Toggle Actuation for Manual On/Off and Reset 15 amp, UL, CSA, Single pole series trip, 8-32 screw terminals. "Specially Priced".
Peerless Electronics
Circuit Breaker Thermal 1Pole 15A 240VAC/50VDC 2-Pin
Chip One Stop Global
Thermal Circuit Breakers
North Star Micro
CircuitBreaker Therm Togl Cur-Rtg15A
RS Components
CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A
Newark
Circuit Breaker Thermal Over Current 1Pole 15A 240VAC/50VDC 2-Pin
Chip One Stop Japan
CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A
element14 APAC
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
Avnet
EMG Circuit Breakers
Powell Electronics

Technical Specifications

Current Rating 15 A
Lead-Free Status Lead Free
Lifecycle Status Active
Operating Voltage 250 V
RoHS Compliant
Voltage Rating (AC) 250 V
Voltage Rating (DC) 50 V
Packaging Tray
ELV Compliant Non-Compliant
Mounting Type Panel Screw
Time to Trip 30 s

Documents

Tyco Electronics
Datasheet 3 pages 7 years ago
Newark
Datasheet 3 pages 13 years ago
Allied Electronics
Datasheet 3 pages 7 years ago
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 3 pages 11 years ago
Onlinecomponents.com
Datasheet 3 pages 7 years ago
Datasheet 3 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO W31-X2M1G-15
TYCO ELECTRONICS W31-X2M1G-15
TYC W31-X2M1G-15
TE CONN W31-X2M1G-15
TYCO ELECTRONICS CORPORATION W31-X2M1G-15
TE CONNECTIVITY LTD W31-X2M1G-15
TYCO ELEC W31-X2M1G-15
TYCO ELECTRO W31-X2M1G-15
TYCO ELECTRONICS CORP W31-X2M1G-15
TYCO ELECTRONIC W31-X2M1G-15
TYCO ELE W31-X2M1G-15
TE CONNECT W31-X2M1G-15
TYCO ELECT W31-X2M1G-15
TE (Tyco) W31-X2M1G-15
TE CONNECTIV W31-X2M1G-15
TE CONNECTIVITY (TYCO) W31-X2M1G-15
TYCO POWER SYSTEMS W31-X2M1G-15
TE Connectivity / Circuit Prot W31-X2M1G-15
TYCO ELECTRONICS HK LTD W31-X2M1G-15
TE Connectivity / Circuit Protection W31-X2M1G-15
TYCO INTERNATIONAL W31-X2M1G-15
TE Connectivity Energy W31-X2M1G-15
TE SENSOR SOLUTIONS W31-X2M1G-15
TE Connectivity /CGS Brand W31-X2M1G-15
TYCO ELECTRONICS LOGISTICS AG W31-X2M1G-15
Tyco Electronics W31-X2M1G-15
TE W31-X2M1G-15
TE Connectivty W31-X2M1G-15

Search for other parts like W31 »