TE Connectivity W31-X2M1G-10

Circuit Breaker;Therm;Togl;Cur-Rtg 10A;Panel;1 Pole;Vol-Rtg 240/50VAC/VDC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
W31-X2M1G-10 374 Buy Now »
USD
21.75 19.25 19.25 19.25
Arrow
W31-X2M1G-10 21 Buy Now »
USD
26.92 24.23 22.37 22.37 22.37
Avnet
W31-X2M1G-10 0 ··
USD
18.97 18.97 18.97
Newark
17M3341 345 Buy Now »
USD
25.32 24.15 21.80 21.80 21.80
Chip One Stop Japan 2
TYCO-0022326 515 Buy Now »
USD
25.20 25.20 24.90 24.90 24.90
TYCO-0006553 515 Buy Now »
USD
25.70 25.70 22.40 22.40 22.40
Digi-Key
PB417-ND 146 Buy Now »
USD
32.24 32.24 23.03 21.32 21.32
Carlton-Bates
78519139130 14 Buy Now »
USD
28.43 28.43 28.43 28.43 28.43
Powell Electronics
3-1393247-2 363 Buy Now »
USD
18.48 15.99 15.99
TTI
W31-X2M1G-10 247 Buy Now »
USD
22.84 22.84 22.84 22.84 22.84
Mouser
655-W31-X2M1G-10 211 Buy Now »
USD
22.44 19.68 18.02 18.02 18.02
Chip One Stop Global 3
C1S757100223265 161 Buy Now »
JPY
5580.00 5580.00 4590.00 4590.00 4590.00
C1S757100065537 161 Buy Now »
JPY
2830.00 2830.00 2230.00 2230.00 2230.00
C1S757106463430 374 Buy Now »
JPY
3200.00 3200.00
Peerless Electronics
W31-X2M1G-10 363 Buy Now »
USD
21.25 21.25 18.63 18.63 18.63
Onlinecomponents.com
W31X2M1G10 44 Buy Now »
USD
22.66 19.88 17.48 17.48 17.48
Allied Electronics 2
E5337350 374 Buy Now »
USD
29.00 29.00 29.00 29.00 29.00
70199426 133 Buy Now »
USD
25.31 24.14 20.70 20.70 20.70
Master Electronics
W31X2M1G10 29 ··
USD
22.66 19.88 17.48 17.48 17.48
Sager Electronics
3-1393247-2 15 Buy Now »
USD
23.89 23.89 22.11 22.11 22.11
A.E. Petsche
RLW31X2M1G10 0 ··
USD
0.331 0.331 28.43 28.43 28.43
Future Electronics
3-1393247-2 0 ··
USD
28.43 25.68 22.23 22.23 22.23
Dalis Electronics
W31-X2M1G-10 68 ··
PEI Genesis
W31-X2M1G-10 0 ··
Richardson RFPD
3-1393247-2 0 ··
Farnell
1702761 599 Buy Now »
GBP
17.57 17.57 15.87 15.87 15.87
element14 APAC
1702761 609 Buy Now »
SGD
35.11 33.24 33.24 33.24 33.24
Electro Sonic
W31X2M1G10 131 Buy Now »
USD
24.02 21.07 18.53 18.53 18.53
RS Components
7820930 8 Buy Now »
GBP
24.85 22.12 18.61 18.61 18.61
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EE-USA.com
W31-X2M1G-10 68 Buy Now »
Hutch & Son
W31X2M1G10 35 ··
USD
28.50 28.50 28.50 28.50 28.50
Electronic Supply
W31-X2M1G-10 127 Send RFQ »
Relay Specialties
W31-X2M1G-10 5 Buy Now »
USD
26.59 23.93 23.93 23.93 23.93
STLAA.com
W31-X2M1G-10 69 ··
Heilind Asia
AMP3-1393247-2 0 ··
4 Star Electronics
W31-X2M1G-10 9 Send RFQ »
Heilind Electronics 2
AMP3-1393247-2 0 ··
AMP3-1393247-2 0 ··
Tencell
W31-X2M1G-10 165 Buy Now »
USD
22.83 22.83 21.92 21.92 21.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics 2
W31-X2M1G-10 Contact Buy Now »
W31-X2M1G-10 Contact ··
USD
8.42 8.42 8.42 8.42 8.42
North Star Micro
W31-X2M1G-10 Contact ··
SemiconductorPLUS
W31-X2M1G-10 Contact ··
XS Micro
W31-X2M1G-10 Contact ··
TransparentC
W31-X2M1G-10 Contact ··

Descriptions

Cross Referenced to TE CNTY - AMP - Part: AMP3-1393247-2
Heilind Asia
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
Sager Electronics
Circuit Breaker Thermal 1Pole 10A 240VAC/50VDC 2-Pin
Chip One Stop Global
EMG Circuit Breakers
Powell Electronics
Circuit Breaker;Therm;Togl;Cur-Rtg 10A;Panel;1 Pole;Vol-Rtg 240/50VAC/VDC
Allied Electronics
W31 Series 10 A 50 VDC 1 Pole Toggle Thermal Circuit Breaker
Future Electronics
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
Verical
CIRCUIT BREAKER, THERMAL, 1P, 240V, 10A
Newark
CIR BRKR THRM 10A TOGGLE 240VAC
Electro Sonic
CIRCUIT BREAKER DEVICE
Richardson RFPD
THERMAL CIRCUIT BREAKER
Farnell
THERMAL CIRCUIT BREAKER
element14 APAC
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
A.E. Petsche
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
Avnet
CIR BRKR THRM 10A 240VAC 50VDC
Digi-Key
Circuit Breaker Thermal Over Current 1Pole 10A 240VAC/50VDC 2-Pin
North Star Micro
Supplementary Thermal Breaker 10 A 1P - 3-1393247-2
Carlton-Bates
Circuit Breaker
Summit Electronics
CircuitBreaker Therm Togl Cur-Rtg10A
RS Components
W31-X2M1G-10 Thermal Circuit Breaker -Toggle Actuation for Manual On/Off and Reset 10 amp, UL, CSA, Single pole series trip, 8-32 screw terminals. "Specially Priced".
Peerless Electronics

Technical Specifications

Voltage Rating (DC) 50 V
Packaging Tray
Lifecycle Status Active
ELV Compliant Non-Compliant
Operating Voltage 250 V
Time to Trip 30 s
Voltage Rating (AC) 250 V
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Mounting Type Panel Screw
RoHS Compliant
Current Rating 10 A

Documents

Tyco Electronics
Datasheet 3 pages 7 years ago
Newark
Datasheet 3 pages 13 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 3 pages 7 years ago
Future Electronics
Datasheet 3 pages 11 years ago
Farnell
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 3 pages 7 years ago
Datasheet 3 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO W31-X2M1G-10
TYCO ELECTRONICS W31-X2M1G-10
TYC W31-X2M1G-10
TE CONN W31-X2M1G-10
TYCO ELECTRONICS CORPORATION W31-X2M1G-10
TE CONNECTIVITY LTD W31-X2M1G-10
TYCO ELEC W31-X2M1G-10
TYCO ELECTRO W31-X2M1G-10
TYCO ELECTRONICS CORP W31-X2M1G-10
TYCO ELECTRONIC W31-X2M1G-10
TYCO ELE W31-X2M1G-10
TE CONNECT W31-X2M1G-10
TYCO ELECT W31-X2M1G-10
TE (Tyco) W31-X2M1G-10
TE CONNECTIV W31-X2M1G-10
TE CONNECTIVITY (TYCO) W31-X2M1G-10
TYCO POWER SYSTEMS W31-X2M1G-10
TE Connectivity / Circuit Prot W31-X2M1G-10
TYCO ELECTRONICS HK LTD W31-X2M1G-10
TE Connectivity / Circuit Protection W31-X2M1G-10
TYCO INTERNATIONAL W31-X2M1G-10
TE Connectivity Energy W31-X2M1G-10
TE SENSOR SOLUTIONS W31-X2M1G-10
TE Connectivity /CGS Brand W31-X2M1G-10
TYCO ELECTRONICS LOGISTICS AG W31-X2M1G-10
Tyco Electronics W31-X2M1G-10
TE W31-X2M1G-10
TE Connectivty W31-X2M1G-10

Search for other parts like W31 »