Pulse W3070

Antenna Ceramic Monopole 1.5dBi/2.5dBi 960MHz/1880MHz 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MountSurface Mount
Technical
Impedance50 Ω
Max Frequency1.88 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bands1
Return Loss-4 dB
Schedule B8529109000
TerminationSolder
Dimensions
Height2.0066 mm

Documents

Download datasheets and manufacturer documentation for Pulse W3070.

Electro Sonic
Datasheet17 pages14 years ago
Factory Futures
Datasheet16 pages14 years ago

Inventory History

3 month trend:
+26.77%

Engineering Resources

View Evaluation kits and Reference designs for Pulse W3070.

Related Parts

Descriptions

Descriptions of Pulse W3070 provided by its distributors.

Antenna Ceramic Monopole 1.5dBi/2.5dBi 960MHz/1880MHz 2-Pin SMD T/R
Antennas Dual Band Antenna Ce ramic 900/1800MHz
CERAMIC CHIP ANTENNA, 0.92GHZ/1.795GHZ;

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3070.

Technical Specifications

Physical
Case/PackageCeramic
MountSurface Mount
Technical
Impedance50 Ω
Max Frequency1.88 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bands1
Return Loss-4 dB
Schedule B8529109000
TerminationSolder
Dimensions
Height2.0066 mm

Documents

Download datasheets and manufacturer documentation for Pulse W3070.

Electro Sonic
Datasheet17 pages14 years ago
Factory Futures
Datasheet16 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant