Pulse W3012

Ceramic Antenna, 900Mhz Rohs Compliant: Yes |Pulse Electronics W3012
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins2
Technical
CompositionCeramic
Frequency900 MHz
Impedance50 Ω
Max Frequency928 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bands1
Return Loss-6 dB
Schedule B8529109000
TerminationSolder
Dimensions
Height3.9878 mm
Length10 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Pulse W3012.

Future Electronics
Datasheet5 pages16 years ago
Electro Sonic
Datasheet7 pages12 years ago
Sager Electronics
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-5.62%

Engineering Resources

View Evaluation kits and Reference designs for Pulse W3012.

Related Parts

Descriptions

Descriptions of Pulse W3012 provided by its distributors.

Ceramic Antenna, 900Mhz Rohs Compliant: Yes |Pulse Electronics W3012
ISM 900 MHz Ceramic Antenna Clearance area 10.80 mm x 8.25 mm
Antenna Ceramic 2dBi Gain 928MHz 2-Pin CSMD

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • PULSE ELECTRONICS
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3012.

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins2
Technical
CompositionCeramic
Frequency900 MHz
Impedance50 Ω
Max Frequency928 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bands1
Return Loss-6 dB
Schedule B8529109000
TerminationSolder
Dimensions
Height3.9878 mm
Length10 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Pulse W3012.

Future Electronics
Datasheet5 pages16 years ago
Electro Sonic
Datasheet7 pages12 years ago
Sager Electronics
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant