Pulse W3008C

Chip Antenna Linear 1 Band 50 Ohm 2483.5MHz 1.3dBi 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Frequency2.4 GHz
Impedance50 Ω
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bands1
Return Loss-11 dB
Schedule B8529109000
TerminationSolder
Dimensions
Height1.0922 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Pulse W3008C.

Upverter
Datasheet8 pages14 years ago
Sager Electronics
Datasheet17 pages4 years ago
Electro Sonic
Datasheet7 pages12 years ago
Arrow Electronics
Datasheet1 page14 years ago
Verical
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+75.65%

Engineering Resources

View Evaluation kits and Reference designs for Pulse W3008C.

Related Parts

Descriptions

Descriptions of Pulse W3008C provided by its distributors.

Chip Antenna Linear 1 Band 50 Ohm 2483.5MHz 1.3dBi 2-Pin SMD T/R
2.4 to 2.4835 GHz 1.3 dBi 5 W 50 Ohm Ceramic Surface Mount Antenna
Bluetooth/WLAN/WiFi Ceramic Chip Antenna 3-Pin SMD
RF/Microwave Antenna, 2400MHz Min, 2483.5MHz Max
Antenna Ceramic 2.2dBi Gain 2483.5MHz 3-Pin SMD
Antennas 2.4GHz WLAN Ceramic Antenna
Center Frequency:2.44Ghz; Antenna Case Size:3.2Mm X 1.6Mm X 1.1Mm; Product Range:- Rohs Compliant: Yes |Pulse Electronics W3008C.
ANTENNA WIRELESS EXTERNAL 2.4GHZ
CERAMIC ANTENNA, 2.4-2.4835GHZ;
Surface m.2,4GHz ant. 3,2x1,6mm

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • PULSE ELECTRONICS
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3008C.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Frequency2.4 GHz
Impedance50 Ω
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bands1
Return Loss-11 dB
Schedule B8529109000
TerminationSolder
Dimensions
Height1.0922 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Pulse W3008C.

Upverter
Datasheet8 pages14 years ago
Sager Electronics
Datasheet17 pages4 years ago
Electro Sonic
Datasheet7 pages12 years ago
Arrow Electronics
Datasheet1 page14 years ago
Verical
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant