AVX W2H11A2208AT1A

0612/0805/1206 Feedthru Ceramic Capacitors 100volt 22pF C0G

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
581-W2H11A2208AT1A 4,540 Buy Now »
USD
0.430 0.430 0.176 0.147 0.109
Newark
13M5675 0 ··
CAD
0.495 0.394 0.217 0.217
Allied Electronics
70475576 0 ··
USD
0.220 0.170 0.170
TTI
W2H11A2208AT1A 0 ··
Digi-Key
478-5478-2-ND 0 ··
USD
0.109
Farnell 2
1251588RL 82 Buy Now »
GBP
0.341 0.170 0.098 0.084
1251588 82 Buy Now »
GBP
0.341 0.170 0.098 0.084
element14 APAC 2
1251588 0 ··
SGD
0.673 0.673 0.276 0.230 0.171
1251588RL 0 ··
SGD
0.673 0.673 0.276 0.230 0.171
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
W2H11A2208AT1A 1,000 Buy Now »
USD
0.070 0.070 0.060 0.053 0.053
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
W2H11A2208AT1A Contact ··
XS Micro
W2H11A2208AT1A Contact ··

Descriptions

CAPACITOR, FEEDTHRU, 22PF, 100V; Voltage Rating:100VDC; SVHC:No SVHC (15-Dec-2010); Capacitance:0.022nF; Capacitance Tolerance:-20%, +50%; Capacitor Case Style:0805; Dielectric Characteristic:C0G / NP0; Insulation Resistance:1000mohm; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0805; Resistance:150mohm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:50%; Tolerance -:20%; Voltage Rating VDC:100V
element14 APAC
CAPACITOR, FEEDTHRU, 22PF, 100V; Application:Feed Thru; Capacitance:0.022nF; Tolerance, Capacitance:+50%, -20%; Voltage, Rating:100V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0805; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; Operating Temperature Range:-55°C to +125°C; Resistance:150mohm; Resistance, Insulation:1000mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:50%; Tolerance, -:20%; Voltage Rating, DC:100V
Farnell
22 PF 100V +50%-20%
TTI
0612/0805/1206 Feedthru Ceramic Capacitors 100volt 22pF C0G
Mouser
FEEDTHRU 0805 100V 22PF
Allied Electronics
CAP CER 22PF 100V, C0G, +50, -20%, 0805
ChipNet
Ceramic Multilayer Capacitor; Capacitor Type:Feed Thru; Capacitance:22pF; Capacitance Tolerance:+50, -20%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes
Newark
CAP FEEDTHRU 22PF 100V 0805
Digi-Key

Technical Specifications

Case / Package / Footprint 0805 2012
Mounting Type Surface Mount
Case / Package (SI) 2012
Output Current 500 mA
RoHS Compliant
Number of Pins 4
Dielectric Characteristic C0G/NP0
Resistance 150 mΩ
Packaging Cut Tape (CT)
Capacitance 22 pF
Insulation Resistance 1 Ω
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 100 V

Documents

Mouser
Datasheet 4 pages 10 years ago
Allied Electronics
Datasheet 2 pages 1 year ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP W2H11A2208AT1A
AVX CORPORATION W2H11A2208AT1A
LCC W2H11A2208AT1A
KED W2H11A2208AT1A
AVXKYO W2H11A2208AT1A
AVX (KYOCERA) W2H11A2208AT1A
AVX LTD W2H11A2208AT1A
KAVX W2H11A2208AT1A
AVX CERAMICS W2H11A2208AT1A
AVX LIMITED W2H11A2208AT1A
AVXC W2H11A2208AT1A
AVX CORPORAT W2H11A2208AT1A
KYOCERA ELECTRONICS W2H11A2208AT1A
A V X CERAMICS CORP W2H11A2208AT1A
AVX Corpor W2H11A2208AT1A
AVX-K W2H11A2208AT1A
AVX CORPORATION (VA) W2H11A2208AT1A
AVX (FORMERLY KNOWN AS NICHICON) W2H11A2208AT1A
AVX CORPORATION [MIL] W2H11A2208AT1A
AVX/KYOCRA W2H11A2208AT1A
AVX/KYOCER W2H11A2208AT1A
AVX/CGW W2H11A2208AT1A
AVX/KYOCE W2H11A2208AT1A
THOMSON CSF PASSIVE COMPO W2H11A2208AT1A
Thomson / AVX W2H11A2208AT1A
AVX Corporation W2H11A2208AT1A

Search for other parts like W2 »