AVX W2A43C332KAT2A

Capacitor Array, 3300 pF, 25 V, ± 10%, 4 Element, SMD, 0508 [1220 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0508
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 nF
Circuit TypeIsolated
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors4
Number of Elements4
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height940 µm
Height - Seated (Max)939.8 µm
Length1.2954 mm
Terminal Pitch500 µm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for AVX W2A43C332KAT2A.

_legacy Avnet
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Newark
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for AVX W2A43C332KAT2A.

Related Parts

Descriptions

Descriptions of AVX W2A43C332KAT2A provided by its distributors.

Capacitor Array, 3300 pF, 25 V, ± 10%, 4 Element, SMD, 0508 [1220 Metric]
0508 (1220Metric) ARRAY/NETWORK CAPACITOR IPC 25V 3300pF ±10% X7R
Capacitor Array, 3300Pf, 25V, X7R, 10%, 0508, Full Reel; Capacitance:3300Pf; Capacitor Case/Package:0508 [1220 Metric]; Voltage(Dc):25V; No. Of Capacitors:2Capacitors; Capacitor Terminals:Wraparound; Capacitance Tolerance:± 10% Rohs Compliant: Yes |Kyocera Avx W2A43C332KAT2A

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0508
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 nF
Circuit TypeIsolated
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors4
Number of Elements4
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height940 µm
Height - Seated (Max)939.8 µm
Length1.2954 mm
Terminal Pitch500 µm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for AVX W2A43C332KAT2A.

_legacy Avnet
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Newark
Datasheet6 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago