KYOCERA AVX W2A21A220KAT2A

Cap Array 22PF 100V NP0 0508

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0508
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 pF
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors2
Number of Elements2
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Dimensions
Height940 µm
Height - Seated (Max)939.8 µm
Length1.2954 mm
Width2.1082 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2A21A220KAT2A.

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX W2A21A220KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX W2A21A220KAT2A provided by its distributors.

CAP ARRAY 22PF 100V NP0 0508
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0508
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 pF
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors2
Number of Elements2
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Dimensions
Height940 µm
Height - Seated (Max)939.8 µm
Length1.2954 mm
Width2.1082 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2A21A220KAT2A.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago