TE Connectivity W28-XQ1A-20

W28 Series 20 A 32 V 1 Pole Push to Reset Fuseholder Thermal Circuit Breaker

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB425-ND 4,027 Buy Now »
USD
3.26 3.05 1.96 1.70 1.70
Arrow 2
3-1393250-3 2,025 Buy Now »
USD
1.77 1.75 1.73 1.73 1.73
W28-XQ1A-20 22 Buy Now »
USD
2.99 2.78 2.46 2.46 2.46
Verical 2
W28-XQ1A-20 2,025 Buy Now »
USD
1.73 1.73 1.73
W28-XQ1A-20 389 Buy Now »
USD
1.88 1.88 1.88
Carlton-Bates
78519198874 948 Buy Now »
USD
2.74 2.74 2.74 2.74 2.74
TTI
W28-XQ1A-20 9,192 Buy Now »
USD
2.20 2.20 2.20 2.20
Onlinecomponents.com
W28XQ1A20 12,862 Buy Now »
USD
2.18 2.18 1.68 1.59 1.59
Mouser
655-W28-XQ1A-20 3,572 Buy Now »
USD
2.72 2.57 1.79 1.57 1.57
Master Electronics
W28XQ1A20 12,600 ··
USD
2.18 2.18 1.68 1.59 1.59
Powell Electronics
3-1393250-3 450 Buy Now »
USD
1.80 1.80 1.80 1.70 1.54
Allied Electronics
70199163 509 Buy Now »
USD
2.86 2.58 1.94 1.94 1.94
Chip One Stop Global 3
C1S757100223229 78 Buy Now »
USD
2.48 2.48 2.48 2.48
C1S757100651848 78 Buy Now »
USD
2.71 2.05 2.05 2.05
C1S757106463519 777 Buy Now »
USD
3.82 3.82
Sager Electronics
3-1393250-3 96 Buy Now »
USD
1.48 1.48 1.48 1.48 1.48
Avnet
W28-XQ1A-20 0 ··
USD
2.29 2.24 2.01 2.01 2.01
A.E. Petsche 2
3-1393250-3 0 ··
USD
0.630 0.630 0.630 0.630 0.630
W28-XQ1A-20 0 ··
USD
0.331 0.331 0.331 0.331 0.331
Future Electronics
3-1393250-3 0 ··
USD
1.92 1.92 1.81 1.81
Dalis Electronics
W28-XQ1A-20 30 ··
Power and Signal Group
W28-XQ1A-20 0 ··
PEI Genesis
W28-XQ1A-20 0 ··
element14 APAC
9659110 32,996 Buy Now »
SGD
4.26 4.03 2.81 2.46 2.46
Electro Sonic
W28XQ1A20 13,405 Buy Now »
USD
2.31 2.31 1.78 1.69 1.69
Avnet Europe
3-1393250-3 0 ··
USD
2.22 2.07
Avnet Asia
3-1393250-3 0 ··
USD
3.67 3.10 3.10
RS Components
7827997 16 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
612470 836 Buy Now »
USD
2.49 2.25 1.95 1.95 1.95
Heilind Electronics 2
AMP3-1393250-3 3,182 Buy Now »
USD
2.22 2.22 1.92 1.82 1.76
AMP3-1393250-3 3,182 Buy Now »
Hutch & Son
W28XQ1A20 10 ··
USD
2.67 2.67 2.67 2.67 2.67
Relay Specialties
W28-XQ1A-20 43 Buy Now »
USD
2.24 2.24 2.02 2.02 2.02
EE-USA.com
W28-XQ1A-20 30 Buy Now »
Abtronics
W28-XQ1A-20 5 ··
Interstate Connecting Components
3-1393250-3 3,182 Buy Now »
Tencell 2
W28-XQ1A-20 370 Buy Now »
USD
2.23 2.23 2.14 2.14 2.14
3-1393250-3 346 Buy Now »
USD
1.96 1.87 1.87
Heilind Asia
AMP3-1393250-3 0 ··
Abacus Technologies
W28XQ1A-20 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
W28-XQ1A-20 Contact ··
Freelance Electronics
W28-XQ1A-20 Contact Buy Now »

Descriptions

CIRCUIT BREAKER, 20A
element14 APAC
RELAY, W28-XQ1A-20
Electro Sonic
Supplementary Thermal Breaker 20 A 1P - 3-1393250-3
Carlton-Bates
Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC
A.E. Petsche
Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC
Sager Electronics
Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC
Avnet Europe
CIRCUIT BREAKER, THERMAL, 1P, 250V, 20A
Farnell
Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC 2-Pin
Chip One Stop Global
Thermal Circuit Breakers Product Highlights: W28 Series Number of Poles = 1 Actuator Style = Push to Reset Current Rating = 20 Amps. Button Color = Black
North Star Micro
W28 Series 20 A 32 V 1 Pole Push to Reset Fuseholder Thermal Circuit Breaker
Future Electronics
CIRCUIT BREAKER, THERMAL, 1P, 250V, 20A
Newark
Circuit Breaker 20A
Jameco
CircuitBreaker Therm Push Cur-Rtg20A
RS Components
Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC
Avnet Asia
EMG Circuit Breakers
Powell Electronics
Circuit Breaker;Therm;Push;Cur-Rtg 20A;Snap-In Front Panel;1 Pole;W28 Series
Allied Electronics
Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC
Avnet
Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC
Verical
Thermal Circuit Breaker; Current Rating: 20 Amps; Operating Voltage: 32VDC, 250VAC; Number of Poles: 1; Actuator Style: Push to Reset; Mounting Type: Panel Mount
Relay Specialties
CIR BRKR THRM 20A 250VAC 32VDC
Digi-Key

Technical Specifications

Voltage Rating (DC) 32 V
Color Black
Mounting Type Panel Snap-In
RoHS Compliant
Voltage Rating (AC) 250 V
Packaging Tray
Current Rating 20 A
Size-Width 13.716 mm
Actuator Type Button
ELV Compliant Non-Compliant
REACH SVHC Compliance No SVHC
Size-Length 38.989 mm
Lead-Free Status Lead Free
Lifecycle Status Active
Operating Voltage 250 V

Documents

Tyco Electronics
Datasheet 2 pages 6 years ago
Arrow
Datasheet 2 pages 6 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 10 years ago
Datasheet 3 pages 3 years ago
element14
Datasheet 2 pages 13 years ago
Future Electronics
Datasheet 2 pages 10 years ago
Farnell
Datasheet 1 page 8 years ago
Relay Specialties
Datasheet 2 pages 13 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Datasheet 2 pages 17 years ago
Datasheet 2 pages 6 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO W28-XQ1A-20
TYCO ELECTRONICS W28-XQ1A-20
TYC W28-XQ1A-20
TE CONN W28-XQ1A-20
TYCO ELECTRONICS CORPORATION W28-XQ1A-20
TE CONNECTIVITY LTD W28-XQ1A-20
TYCO ELEC W28-XQ1A-20
TYCO ELECTRO W28-XQ1A-20
TYCO ELECTRONICS CORP W28-XQ1A-20
TYCO ELECTRONIC W28-XQ1A-20
TYCO ELE W28-XQ1A-20
TE CONNECT W28-XQ1A-20
TYCO ELECT W28-XQ1A-20
TE (Tyco) W28-XQ1A-20
TE CONNECTIV W28-XQ1A-20
TE CONNECTIVITY (TYCO) W28-XQ1A-20
TYCO POWER SYSTEMS W28-XQ1A-20
TE Connectivity / Circuit Prot W28-XQ1A-20
TYCO ELECTRONICS HK LTD W28-XQ1A-20
TE Connectivity / Circuit Protection W28-XQ1A-20
TYCO INTERNATIONAL W28-XQ1A-20
TE Connectivity Energy W28-XQ1A-20
TE SENSOR SOLUTIONS W28-XQ1A-20
TE Connectivity /CGS Brand W28-XQ1A-20
TYCO ELECTRONICS LOGISTICS AG W28-XQ1A-20
Tyco Electronics W28-XQ1A-20
TE W28-XQ1A-20
TE Connectivty W28-XQ1A-20

Search for other parts like W28 »