TE Connectivity W28-XQ1A-2

Circuit Breaker Thermal Over Current 1Pole 2A 250Vac 2Pin Rohs Compliant: No
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPanel
Weight10.000011 g
Technical
Breaker TypeThermal
Current Rating2 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
Operating Supply Voltage250 V
Schedule B8536300000
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)32 V
Dimensions
Height19.31 mm
Length38.99 mm
Panel Thickness1.57 mm
Width19.31 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W28-XQ1A-2.

element14 APAC
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet4 pages23 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet3 pages11 years ago
Datasheet1 page11 years ago
Datasheet2 pages17 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages18 years ago
TME
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages13 years ago
element14
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-28.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity W28-XQ1A-2.

Descriptions

Descriptions of TE Connectivity W28-XQ1A-2 provided by its distributors.

Circuit Breaker Thermal Over Current 1Pole 2A 250Vac 2Pin Rohs Compliant: No
Circuit Breaker, Thermal, 2A, 250VAC, 32VDC, Panel Mount, W28 Series, W28-XQ1A-2
W28 Series 2 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
W28-XQ1A-2 Thermal Circuit Breaker- Push to Reset 2 AMP. Snap in mount-Visual Trip Indicator-Replaces 2A Slow Blow glass fuse and holder-UL, CSA, Ask us about other amp ratings too !
W28-XQ1A-2=W28- Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W28-XQ1A-2 | Internal Number: 3-1393250-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393250-2
  • W28-XQ1A-2.
  • W28-XQ1A-2..
  • W28XQ1A-2
  • W28XQ1A2

Technical Specifications

Physical
ColorBlack
MountPanel
Weight10.000011 g
Technical
Breaker TypeThermal
Current Rating2 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
Operating Supply Voltage250 V
Schedule B8536300000
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)32 V
Dimensions
Height19.31 mm
Length38.99 mm
Panel Thickness1.57 mm
Width19.31 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W28-XQ1A-2.

element14 APAC
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet4 pages23 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet3 pages11 years ago
Datasheet1 page11 years ago
Datasheet2 pages17 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages18 years ago
TME
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages13 years ago
element14
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement2 pages11 years ago