Winbond W25X40CLSNIG

NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time8 ns
Address Bus Width1 b
Ambient Temperature Range High85 °C
Density4 Mb
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current14 mA
Number of Words512000
Page Size256 B
Schedule B8542320070
Sync/AsyncSynchronous
Word Size8 b
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Winbond W25X40CLSNIG.

Augswan
Datasheet53 pages8 years ago
Upverter
Technical Drawing26 pages6 years ago

Inventory History

3 month trend:
+1.49%

Engineering Resources

View Evaluation kits and Reference designs for Winbond W25X40CLSNIG.

Related Parts

Descriptions

Descriptions of Winbond W25X40CLSNIG provided by its distributors.

NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube
IC FLASH 4MBIT SPI 104MHZ 8SOIC
EAR99 Surface Mount Tube 4MX1 ic memory 104MHz 8ns 1.75mm 14mA
Product Description Demo for Development.
SOP8 SPIFLASH DUAL I/O 4MB 4KB

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • Winbond Electronics Corp
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • WINBND
  • Winbond Elec
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • Winbond Electronics Corporation America
  • WINBONDELE
  • WINBNDELEC
  • WINBOUND
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp
  • WINBOND-EL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time8 ns
Address Bus Width1 b
Ambient Temperature Range High85 °C
Density4 Mb
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current14 mA
Number of Words512000
Page Size256 B
Schedule B8542320070
Sync/AsyncSynchronous
Word Size8 b
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Winbond W25X40CLSNIG.

Augswan
Datasheet53 pages8 years ago
Upverter
Technical Drawing26 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant