Winbond W25Q80DVUXIE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin USON EP
Datasheet

Price and Stock

Technical Specifications

Physical
Number of Pins8
Technical
Density8 Mb
InterfaceSPI, Serial
Max Operating Temperature85 °C
Memory TypeNOR
Min Operating Temperature-40 °C
Operating Supply Voltage3 V
Page Size256 B

Documents

Download datasheets and manufacturer documentation for Winbond W25Q80DVUXIE.

Upverter
Datasheet73 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.402
Stock
401,359
350,649
Authorized Distributors
0
3

Engineering Resources

View Evaluation kits and Reference designs for Winbond W25Q80DVUXIE.

Descriptions

Descriptions of Winbond W25Q80DVUXIE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin USON EP
NOR Flash Serial-SPI 3V 8Mbit 1M x 8Bit 5ns 8-Pin USON
OEMs, CMs ONLY (NO BROKERS)
USON-8 NOR FLASH ROHS
Flash, 1MX8, PDSO8

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • Winbond Electronics Corp
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • WINBND
  • Winbond Elec
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • Winbond Electronics Corporation America
  • WINBONDELE
  • WINBNDELEC
  • WINBOUND
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp
  • WINBOND-EL

Technical Specifications

Physical
Number of Pins8
Technical
Density8 Mb
InterfaceSPI, Serial
Max Operating Temperature85 °C
Memory TypeNOR
Min Operating Temperature-40 °C
Operating Supply Voltage3 V
Page Size256 B

Documents

Download datasheets and manufacturer documentation for Winbond W25Q80DVUXIE.

Upverter
Datasheet73 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant