Winbond W25Q80DVSNIG

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC N Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Ambient Temperature Range High85 °C
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Schedule B8542320070
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Winbond W25Q80DVSNIG.

LKR
Datasheet73 pages5 years ago
Augswan
Datasheet73 pages7 years ago
Upverter
Technical Drawing26 pages6 years ago
Datasheet71 pages9 years ago

Inventory History

3 month trend:
+11.29%

Engineering Resources

View Evaluation kits and Reference designs for Winbond W25Q80DVSNIG.

Related Parts

Descriptions

Descriptions of Winbond W25Q80DVSNIG provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC N Tube
R-PDSO-G8 Surface Mount Tube 8MX1 ic memory 104MHz 3ms 3.9mm 0.000005A
8M-BIT SERIAL FLASH MEMORY Flash, 1MX8, PDSO8
IC FLASH 8MBIT SPI 104MHZ 8SOIC
8Mbit SPI SOP-8 NOR FLASH ROHS
Product Description Demo for Development.
French Electronic Distributor since 1988
SOP8 SPIFLASH QUAD I/O 8MB 4KB

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • Winbond Electronics Corp
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • WINBND
  • Winbond Elec
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • Winbond Electronics Corporation America
  • WINBONDELE
  • WINBNDELEC
  • WINBOUND
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp
  • WINBOND-EL

Technical Specifications

Physical
Case/PackageSOIC
Technical
Ambient Temperature Range High85 °C
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Schedule B8542320070
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Winbond W25Q80DVSNIG.

LKR
Datasheet73 pages5 years ago
Augswan
Datasheet73 pages7 years ago
Upverter
Technical Drawing26 pages6 years ago
Datasheet71 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant