Winbond W25Q80BVSSIG

Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8.5ns 8-Pin SOIC W
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time8.5 ns
Address Bus Width1 b
Ambient Temperature Range High85 °C
Density8 Mb
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current18 mA
Operating Supply Voltage3.3 V
Page Size256 B
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Winbond W25Q80BVSSIG.

Augswan
Datasheet74 pages8 years ago
Upverter
Technical Drawing26 pages6 years ago
Datasheet74 pages9 years ago
iiiC
Datasheet80 pages11 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Winbond W25Q80BVSSIG.

Descriptions

Descriptions of Winbond W25Q80BVSSIG provided by its distributors.

Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8.5ns 8-Pin SOIC W
EAR99 Surface Mount Tube FLASH - NOR ic memory 104MHz 8.5ns 2.16mm 18mA
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Product Description Demo for Development.

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • Winbond Electronics Corp
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • WINBND
  • Winbond Elec
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • Winbond Electronics Corporation America
  • WINBONDELE
  • WINBNDELEC
  • WINBOUND
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp
  • WINBOND-EL

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time8.5 ns
Address Bus Width1 b
Ambient Temperature Range High85 °C
Density8 Mb
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current18 mA
Operating Supply Voltage3.3 V
Page Size256 B
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Winbond W25Q80BVSSIG.

Augswan
Datasheet74 pages8 years ago
Upverter
Technical Drawing26 pages6 years ago
Datasheet74 pages9 years ago
iiiC
Datasheet80 pages11 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant