Winbond W25Q128JVSIQ

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin SOIC Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Ambient Temperature Range High85 °C
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Schedule B8542320070
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Winbond W25Q128JVSIQ.

Augswan
Datasheet78 pages6 years ago
Upverter
Technical Drawing26 pages6 years ago
Datasheet74 pages7 years ago

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 1.281
$ 1.235
$ 1.235
Stock
1,633,336
1,807,696
1,807,696
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Winbond W25Q128JVSIQ.

Related Parts

Descriptions

Descriptions of Winbond W25Q128JVSIQ provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin SOIC Tube
3A991.B.1.A Surface Mount Tray 16MX8 ic memory 133MHz 3ms 5.23mm 134217728bit
IC FLASH 128MBIT SPI/QUAD 8SOIC
128Mbit SPI SOP-8-208mil NOR FLASH ROHS
spiFlash, 3V, 128M-bit, 4Kb Uniform Sector
Product Description Demo for Development.
French Electronic Distributor since 1988
IC FLMEM 3V/3.3V 128M-BIT 16MX

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • Winbond Electronics Corp
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • WINBND
  • Winbond Elec
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • Winbond Electronics Corporation America
  • WINBONDELE
  • WINBNDELEC
  • WINBOUND
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp
  • WINBOND-EL

Technical Specifications

Physical
Case/PackageSOIC
Technical
Ambient Temperature Range High85 °C
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Schedule B8542320070
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Winbond W25Q128JVSIQ.

Augswan
Datasheet78 pages6 years ago
Upverter
Technical Drawing26 pages6 years ago
Datasheet74 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant