Winbond W25Q128JVSIM

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin SOIC Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Frequency133 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Schedule B8542320070
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Winbond W25Q128JVSIM.

Augswan
Datasheet101 pages5 years ago
Upverter
Technical Drawing26 pages6 years ago

Inventory History

3 month trend:
-36.27%

Alternate Parts

Price @ 1000
$ 1.341
$ 1.44
$ 1.39
Stock
753,296
257,847
627,100
Authorized Distributors
3
8
2
Case/Package
-
-
-
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
133 MHz
-
-
Interface
SPI
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Winbond W25Q128JVSIM.

Descriptions

Descriptions of Winbond W25Q128JVSIM provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin SOIC Tube
S-PDSO-G8 Surface Mount Tube 16MX8 ic memory 133MHz 3ms 5.23mm 134217728bit
IC FLASH 128MBIT SPI/QUAD 8SOIC
128Mbit SPI SOP-8-208mil NOR FLASH ROHS
IC REG LINEAR 1.5V 400MA SOT23-5
Product Description Demo for Development.

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • Winbond Electronics Corp
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • WINBND
  • Winbond Elec
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • Winbond Electronics Corporation America
  • WINBONDELE
  • WINBNDELEC
  • WINBOUND
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp
  • WINBOND-EL

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Frequency133 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Schedule B8542320070
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Winbond W25Q128JVSIM.

Augswan
Datasheet101 pages5 years ago
Upverter
Technical Drawing26 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant