TE Connectivity / P&B W23-X1A1G-50

Circuit Breaker;Therm;Push/Pull;Cur-Rtg50A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB411-ND 157 Buy Now »
USD
24.95 21.98 17.82 15.44 15.44
Verical
W23-X1A1G-50 507 Buy Now »
USD
17.49 15.47 13.96 13.96
Arrow
W23-X1A1G-50 23 Buy Now »
USD
21.91 19.73 19.69 19.69 19.69
TTI
W23-X1A1G-50 1,147 Buy Now »
USD
18.36 18.36 18.36 18.36 18.36
Carlton-Bates
78519139119 1 Buy Now »
USD
24.00 24.00 24.00 24.00 24.00
Chip One Stop Global 5
C1S757100223168 66 Buy Now »
USD
21.10 21.10 18.30 18.30 18.30
C1S757105307243 35 Buy Now »
USD
17.70 17.60 17.60 17.60 17.60
C1S757100701745 35 Buy Now »
USD
16.80 16.70 16.70 16.70 16.70
C1S757100656375 66 Buy Now »
USD
15.90 15.90 15.90
C1S757106498825 1,013 Buy Now »
USD
22.40
Mouser
655-W23-X1A1G-50 274 Buy Now »
USD
18.04 15.82 14.48 14.48 14.48
Heilind Electronics 2
AMP7-1393246-6 577 Buy Now »
USD
17.95 15.57 14.71 14.50 14.50
AMP7-1393246-6 577 Buy Now »
Onlinecomponents.com
W23X1A1G50 305 Buy Now »
USD
18.13 15.73 14.33 14.33 14.33
Allied Electronics
70199139 201 Buy Now »
USD
22.54 20.49 19.43 16.57 16.57
Powell Electronics
7-1393246-6 13 Buy Now »
USD
14.85 14.85 14.85 12.85 12.85
Gopher Electronics
7-1393246-6 1 Buy Now »
USD
14.20 14.20 14.20 14.20 14.20
Peerless Electronics
W23-X1A1G-50 274 Buy Now »
USD
18.85 18.85 15.90 15.30 15.30
Master Electronics
W23X1A1G50 203 ··
USD
18.13 15.73 14.33 14.33 14.33
Sager Electronics
7-1393246-6 89 Buy Now »
USD
11.45 11.45 11.45 11.45 11.45
A.E. Petsche 2
W23-X1A1G-50 0 ··
USD
0.331 0.331 0.331 0.331 0.331
7-1393246-6 0 ··
USD
1.25 1.25 1.25 1.25 1.25
Avnet
W23-X1A1G-50 0 ··
USD
18.86 13.20 13.20
Future Electronics
7-1393246-6 4 Buy Now »
USD
15.84 15.84 15.01 15.01 15.01
Dalis Electronics
W23-X1A1G-50 70 ··
Heilind Asia
AMP7-1393246-6 0 ··
PEI Genesis
W23-X1A1G-50 0 ··
element14 APAC
1385180 1,107 Buy Now »
SGD
28.23 24.76 22.66 22.66 22.66
Electro Sonic
W23X1A1G50 1,011 Buy Now »
USD
19.22 16.67 15.19 15.19 15.19
Avnet Europe
7-1393246-6 0 ··
USD
16.94 16.94
Avnet Asia
7-1393246-6 0 ··
USD
25.78 24.23
RS Components
7820882 74 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Hutch & Son
W23X1A1G50 5 ··
USD
25.00 25.00 25.00 25.00 25.00
Quest
W23-X1A1G-50 41 Buy Now »
USD
13.42 13.42 12.91 12.91 12.91
EE-USA.com
W23-X1A1G-50 70 Buy Now »
Tencell 2
W23-X1A1G-50 641 Buy Now »
USD
18.56 18.56 17.82 17.82 17.82
7-1393246-6 510 Buy Now »
USD
16.79 16.79 13.95 13.95 13.95
Electronic Supply
W23-X1A1G-50 273 Send RFQ »
Interstate Connecting Components
7-1393246-6 577 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
W23-X1A1G-50 Contact ··
Summit Electronics
W23-X1A1G-50 Contact Send RFQ »
Peerless Electronic Supplies
W23-X1A1G-50 Contact Buy Now »
Freelance Electronics
W23-X1A1G-50 Contact Buy Now »

Descriptions

Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC
Verical
Thermal Circuit Breakers
North Star Micro
CIRCUIT BREAKER, THERMAL, 1P, 250V, 50A
Newark
CircuitBreaker Therm Push/Pull Cur-Rtg
RS Components
W23-X1A1G-50 Thermal Circuit Breaker- Single Pole 50 amp push/pull actuator for manual reset and actuation, UL, CSA, 8-32 Screws
Peerless Electronics
RELAY, W23-X1A1G-50
Electro Sonic
THERMAL CIRCUIT BREAKER
Gopher Electronics
Circuit Breaker Thermal 1Pole 50A 240VAC/50VDC 2-Pin
Avnet Asia
TE P&B 50A CIRCUIT BREAKER
Peerless Electronic Supplies
Circuit Breaker Thermal 1Pole 50A 240VAC/50VDC 2-Pin
Chip One Stop Global
CIRCUIT BREAKER, THERMAL, 1P, 250V, 50A
element14 APAC
Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC
Avnet
CIR BRKR THRM 50A 240VAC 50VDC
Digi-Key
Circuit Breaker Thermal 1Pole 50A 240VAC/50VDC 2-Pin
Avnet Europe
Supplementary Thermal Breaker 50 A 1P - 7-1393246-6
Carlton-Bates
Circuit Breaker Tyco#7-1393246-6 bb05
Summit Electronics
EMG Circuit Breakers
Powell Electronics
CIRCUIT BREAKER, THERMAL, 1P, 250V, 50A
Farnell
Cross Referenced to TE CONNECTIVITY - Part: AMP7-1393246-6
Heilind Asia
Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC
A.E. Petsche
Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC
Sager Electronics
Circuit Breaker;Therm;Push/Pull;Cur-Rtg50A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDC
Allied Electronics
W23 Series 50 A 250 VAC 1 Pole Black Push / Pull Thermal Circuit Breaker
Future Electronics

Technical Specifications

Lifecycle Status Active
ELV Compliant Non-Compliant
Operating Voltage 250 V
Time to Trip 30 s
RoHS Compliant
Current Rating 50 A
Lead-Free Status Lead Free
Packaging Tray
Size-Length 51.689 mm
Mounting Type Quick Connect Panel
Voltage Rating (AC) 250 V
Actuator Type Button
Voltage Rating (DC) 50 V

Documents

Tyco Electronics
Datasheet 3 pages 8 years ago
Newark
Datasheet 3 pages 13 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 4 pages 3 years ago
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 3 pages 8 years ago
Datasheet 3 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD W23-X1A1G-50
TE Connectivity / P&B Brand W23-X1A1G-50
TYCO / P&B W23-X1A1G-50
Tyco Electronics / P&B W23-X1A1G-50
P&B/TYCO W23-X1A1G-50
P&B/Tyco Electronics W23-X1A1G-50
TYCO ELECTRONICS / POTTER & BRUMFIELD W23-X1A1G-50
TE CONNECTIVITY POTTER & BRUMFIELD (VA) W23-X1A1G-50
Potter & Brumfield (Tyco - P&B) W23-X1A1G-50
P&B W23-X1A1G-50
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) W23-X1A1G-50
TE CONNECTIVITY / P&B BRA W23-X1A1G-50
TE Connectivity / P& W23-X1A1G-50
T&B/TE CONNECTIVITY #155639 W23-X1A1G-50
TE CONN/P&B W23-X1A1G-50
TYCO P/B ACCOUNT #354275-10-01 W23-X1A1G-50
TYCO ELECTRONICS / POTTER & BRUMFIELD W23-X1A1G-50
POTTER& BRUMFIELD / TYCO W23-X1A1G-50
TE Connectivity / P%26B Brand W23-X1A1G-50
P&B/TE CONNECTIVITY W23-X1A1G-50
TYCO/MIDTEX -- USE P&B 099210 W23-X1A1G-50
TYCO-P&B(RoHS) W23-X1A1G-50
Potter & Brumfield W23-X1A1G-50

Search for other parts like W23 »