TE Connectivity / AMP 1-1423678-9

W23-X1A1A-15=Cktbkr, therm, pb, scw, bush |Potter&brumfield Te Connectivity W23-X1A1A-15
Production

Price and Stock

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating15 A
Number of Poles1
TerminationScrew
Voltage Rating (AC)240 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1423678-9.

Master Electronics
Datasheet3 pages15 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet3 pages15 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1423678-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-1423678-9 provided by its distributors.

W23-X1A1A-15=Cktbkr,therm,pb,scw,bush |Potter&brumfield Te Connectivity W23-X1A1A-15
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
CIR BRKR THRM 15A 240VAC 50VDC
W23-X1A1A-15CKTBKRTHERMPBS WBUSH
Circuit Breakers, Thermal, Series Trip, Blk w/White Amp Rate Mark & White Trip Band Button Color, 240 VAC Voltage Rating AC, Potter & Brumfield W23-31

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • W23-X1A1A-15
  • W23X1A1A15

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating15 A
Number of Poles1
TerminationScrew
Voltage Rating (AC)240 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1423678-9.

Master Electronics
Datasheet3 pages15 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet3 pages15 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago