KYOCERA AVX W1A25A150KAT2A

Cap Array 15PF 50V NP0 0504

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0504
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance15 pF
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors2
Number of Elements2
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Dimensions
Height660 µm
Height - Seated (Max)660.4 µm
Length1.3716 mm
Width990.6 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W1A25A150KAT2A.

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX W1A25A150KAT2A.

Descriptions

Descriptions of KYOCERA AVX W1A25A150KAT2A provided by its distributors.

CAP ARRAY 15PF 50V NP0 0504
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ARRAY, 0405, 2X15PF, 50V; Application:Standard; Capacitance:0.015nF; Tolerance, Capacitance:± 10%; Series:W1A; Voltage, Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0405; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; Operating Temperature Range:-55°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0504
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance15 pF
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors2
Number of Elements2
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Dimensions
Height660 µm
Height - Seated (Max)660.4 µm
Length1.3716 mm
Width990.6 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W1A25A150KAT2A.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago