Magnecraft W171DIP-21

Relay;Reed;Power;DPST-NO;Cur-Rtg 0.5A;Ctrl-V 5DC;Vol-Rtg 60/100AC/DC;PCB Mnt

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10M6267 256 Buy Now »
USD
9.65 9.65 7.50 6.72 6.72
Mouser
528-171-21 124 Buy Now »
USD
10.86 10.25 8.75 7.19 7.19
Onlinecomponents.com
W171DIP21 124 Buy Now »
USD
6.50 6.09 4.30 3.47 3.47
Master Electronics
W171DIP21 75 ··
USD
6.50 6.09 4.30 3.47 3.47
Beyond Components
W171DIP-21 0 ··
USD
5.55 5.55 5.55 5.55 5.55
Allied Electronics
70185472 14 Buy Now »
USD
9.42 9.42 7.56 4.95 4.95
Farnell
1384067 256 Buy Now »
GBP
8.24 8.24 6.41 5.74 5.74
element14 APAC
1384067 254 Buy Now »
SGD
17.00 16.04 13.69 11.25 11.25
Electro Sonic
W171DIP21 124 Buy Now »
USD
6.89 6.46 4.56 3.68 3.68
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
W171DIP-21 11 Buy Now »
USD
7.38 3.69 3.69 3.69 3.69
Area51
W171DIP-21 365 ··
USD
3.51 3.51 3.51 3.51 3.51
Freelance Electronics 2
W171DIP21 0 ··
USD
3.06 3.06 3.06 3.06 3.06
W171DIP-21 0 ··
USD
3.00 3.00 3.00 3.00 3.00
4 Star Electronics
W171DIP-21 40 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
W171DIP-21 Contact Send RFQ »
XS Micro
W171DIP-21 Contact ··

Descriptions

Miniature Reed Relay
Onlinecomponents.com
RELAY, REED, DPST-NO, 100V, 0.5A, THT
Farnell
PCB Mount Miniature Reed Relays; Nominal Input Voltage: 5 VDC; Coil Resistance: 500 ohms; Contact Configuration: DPST-NO; Contact Current: 0.5 A
Relay Specialties
RELAY, REED, DPST-NO, 100V, 0.5A, THT
element14 APAC
Reed Relays DPST-N.O. 5V 200ohmS
Mouser
RELAY, REED, DPST-NO, 100V, 0.5A, THT
Newark
Relay;Reed;Power;DPST-NO;Cur-Rtg 0.5A;Ctrl-V 5DC;Vol-Rtg 60/100AC/DC;PCB Mnt
Allied Electronics
Miniature Reed Relay
Master Electronics

Technical Specifications

Voltage Rating (DC) 5 V
Contacts Type DPST-NO
Packaging Tube
Mounting Type PCB
RoHS Compliant
Contact Current Rating 500 mA
Power Rating 50 mW
Coil Voltage 5 V 5 V (max)
Weight 1 g
Coil Power (DC) 50 mW
Coil Resistance 500 Ω
Current Rating 500 mA
Lead-Free Status Lead Free
Carry Current 500 mA

Documents

element14
Datasheet 22 pages 14 years ago
Newark
Datasheet 5 pages 12 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Datasheet 5 pages 12 years ago
Relay Specialties
Datasheet 10 pages 9 years ago
Future Electronics
Datasheet 2 pages 8 years ago
Datasheet 32 pages 6 years ago
Onlinecomponents.com
Datasheet 5 pages 12 years ago

Images

Alternate Names

MAG W171DIP-21
MAGNECRAFT/STRUTHERS-DUNN W171DIP-21
MAGNE W171DIP-21
MAGN W171DIP-21
Magnecraft / Schneider Electric W171DIP-21
MAGCFT W171DIP-21
MAGNECR W171DIP-21
MAGNACR W171DIP-21
MAGNECRAF W171DIP-21
MAGNECRAFT ELECTRIC W171DIP-21
SCHNEIDER ELECTRIC/MAGNECRAFT W171DIP-21
SE Relays/Magnecraft W171DIP-21
MAGNECRAFT/SE RELAYS W171DIP-21
SE RELAYS/MAGNECRAFT MSD W171DIP-21
MAGNECRAFT-SCHNEIDER ELECTRIC MSD W171DIP-21
MAGNACRAFT W171DIP-21
MAGNEGRAFT W171DIP-21
MAGNECRAFT / SCHNEDIER ELECTRIC W171DIP-21
MAGNECRAFT CORP W171DIP-21
MAGNECRAFT ELECTRIC CO W171DIP-21
SE RELAYS LLC W171DIP-21
MAGNECE W171DIP-21
MAGNECRAFT / SCHNEIDER EL W171DIP-21
SCHNEIDER ELCTRIC/MAGNECRAFT W171DIP-21

Search for other parts like W171 »