Magnecraft W171DIP-17

PCB Mount Miniature Reed Relays; Nominal Input Voltage: 5 VDC; Coil Resistance: 500 ohms; Contact Configuration: SPST-NC...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10M6264 251 Buy Now »
USD
7.57 7.57 5.94 5.42 5.42
Mouser
528-171-17 305 Buy Now »
USD
11.59 10.96 9.65 7.90 7.90
Onlinecomponents.com
W171DIP17 423 Buy Now »
USD
7.24 6.78 4.81 3.86 3.86
Master Electronics
W171DIP17 372 ··
USD
7.24 6.78 4.81 3.86 3.86
Relay Specialties
W171DIP-17 48 Buy Now »
Farnell
1384064 251 Buy Now »
EUR
12.17 12.17 9.55 8.71 8.71
element14 APAC
1384064 251 Buy Now »
SGD
18.14 17.15 15.10 12.36 12.36
Electro Sonic
W171DIP17 423 Buy Now »
USD
7.67 7.19 5.10 4.09 4.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
W171DIP-17 53 Buy Now »
USD
3.38 3.38 3.38 3.38 3.38
Quest
W171DIP-17 7 Buy Now »
USD
12.00 6.00 6.00 6.00 6.00
4 Star Electronics
W171DIP-17 6 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
W171DIP-17 Contact ··

Descriptions

RELAY, REED, SPST-NC, 100V, 0.5A, THT
Farnell
Miniature Reed Relay
Master Electronics
Miniature Reed Relay
Onlinecomponents.com
Reed Relays SPST-NC W/DIODE 5V
Mouser
PCB Mount Miniature Reed Relays; Nominal Input Voltage: 5 VDC; Coil Resistance: 500 ohms; Contact Configuration: SPST-NC w/ Clamping Diode; Contact Current: 0.5 A
Relay Specialties
RELAY, REED, SPST-NC, 100V, 0.5A, THT
element14 APAC
RELAY, REED, SPST-NC, 100V, 0.5A, THT
Newark

Technical Specifications

Contact Current Rating 500 mA
Current Rating 500 mA
Weight 1 g
Contacts Type SPST-NC
RoHS Compliant
Coil Power (DC) 50 mW
Mounting Type PCB
Coil Resistance 500 Ω
Power Rating 50 mW
Coil Voltage 5 V 5 V (max)
Voltage Rating (DC) 5 V
Lead-Free Status Lead Free
Carry Current 500 mA

Documents

element14
Datasheet 22 pages 14 years ago
Mouser
Datasheet 5 pages 12 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Datasheet 5 pages 12 years ago
Relay Specialties
Datasheet 10 pages 9 years ago
Future Electronics
Datasheet 4 pages 8 years ago
Onlinecomponents.com
Datasheet 5 pages 12 years ago

Images

Alternate Names

MAG W171DIP-17
MAGNECRAFT/STRUTHERS-DUNN W171DIP-17
MAGNE W171DIP-17
MAGN W171DIP-17
Magnecraft / Schneider Electric W171DIP-17
MAGCFT W171DIP-17
MAGNECR W171DIP-17
MAGNACR W171DIP-17
MAGNECRAF W171DIP-17
MAGNECRAFT ELECTRIC W171DIP-17
SCHNEIDER ELECTRIC/MAGNECRAFT W171DIP-17
SE Relays/Magnecraft W171DIP-17
MAGNECRAFT/SE RELAYS W171DIP-17
SE RELAYS/MAGNECRAFT MSD W171DIP-17
MAGNECRAFT-SCHNEIDER ELECTRIC MSD W171DIP-17
MAGNACRAFT W171DIP-17
MAGNEGRAFT W171DIP-17
MAGNECRAFT / SCHNEDIER ELECTRIC W171DIP-17
MAGNECRAFT CORP W171DIP-17
MAGNECRAFT ELECTRIC CO W171DIP-17
SE RELAYS LLC W171DIP-17
MAGNECE W171DIP-17
MAGNECRAFT / SCHNEIDER EL W171DIP-17
SCHNEIDER ELCTRIC/MAGNECRAFT W171DIP-17

Search for other parts like W171 »